领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#CECE-00实物图
NMP1K2-K#CECE-00商品缩略图

NMP1K2-K#CECE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-K#CECE-00
商品编号
C6133687
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with single-output (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual-output (NMD-240: up to30V@5A each) modules
2 Wide input voltage range:90-264VAC or120-370VDC, 47-63Hz frequency
3 High efficiency up to91% (for H/K modules at24V/48V full load)
4 Compliance with medical (2x MOPP) and ITE safety standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.)
5 Rich features: remote sense (0.5V drop compensation), voltage/current programming, DC OK signal, temperature alarm, current sharing for parallel operation
6 Comprehensive protection: overvoltage (shutdown/recover), overload (constant current limiting), overtemperature (auto-recover)
7 Auxiliary power outputs:5V/2A (front-end),5V/10mA (module-level)
8 Low leakage current (<400uA@264VAC), high power factor (>0.95@230VAC full load)

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators requiring multiple stable voltages
2 Medical equipment: Diagnostic devices, patient monitors (meets medical safety standards)
3 Test & measurement: Flexible voltage/current for component testing and R&D
4 Telecommunications: Base stations, routers needing reliable multi-output power
5 Laboratory environments: Adjustable power for experimental projects
6 Data centers: Parallel operation to meet high-power demands for servers

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use correct torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
2 Operation: Do not exceed max power (1200W); derate current at high temps (e.g., below12V & -15~-30°C derate to90% rated current)
3 Parallel operation: Connect CS pins; voltage difference <0.2V among modules; max6 slots for NMP1K2
4 Remote sense: Use twisted pairs for sense lines; compensate up to0.5V drop
5 Safety: Disconnect AC before maintenance; avoid touching live parts
6 Temperature: Monitor T-Alarm (high=overtemp); ensure adequate cooling
7 Unused slots: Cover with BLANK-NMS240 to prevent dust and ensure airflow
NMP1K2-K#CECE-00实物图

NMP1K2-K#CECE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐