领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#CCHH-03实物图
NMP1K2-K#CCHH-03商品缩略图

NMP1K2-K#CCHH-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-K#CCHH-03
商品编号
C6133685
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end with 6 slots, supports up to 6 single/dual output modules (NMS-240/NMD-240), total power up to 1200W
2 Wide input range: AC 90~264V or DC120~370V, 47~63Hz, high power factor (PF>0.95@230VAC full load) and efficiency (up to 91% for 24V/48V modules at full load)
3 Flexible output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) or dual output module (two 30V/5A outputs, combined 240W per module)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cooled)
5 Safety compliance: Meets IEC/EN/UL60601-1 (medical, 2x MOPP isolation) and IEC/EN/UL62368-1 (ITE) standards
6 Rich control functions: Remote sense (compensate wiring voltage drop up to 0.5V), remote ON/OFF (global/local), DC OK signal (TTL level), current sharing (parallel operation), voltage/current programming (external adjustment)
7 Auxiliary power: 5V/2A front-end auxiliary output,5V/10mA per module auxiliary output
8 Wide environmental adaptability: Working temperature -30~+70°C (derate as per curve), storage temp -40~+85°C,20~90% RH non-condensing
9 Mechanical specs: Size 250x127x41mm, weight ~2kg, M4 mounting screws (torque7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring 2x MOPP isolation (e.g., patient monitors, diagnostic equipment)
2 Industrial automation: Power supply for PLCs, DCS systems, motor drives, sensors in industrial environments
3 Test & measurement systems: Flexible power for electronic test equipment, lab instruments needing multiple voltage outputs
4 Communication equipment: Power for routers, switches, base stations, data centers requiring reliable modular power
5 LED display systems: Power for large LED screens needing multiple voltage/current configurations
6 IoT & embedded systems: Power for IoT gateways, embedded controllers, and devices with varying power needs
7 Other applications: Any system that requires scalable, flexible power solutions with high safety and reliability

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting (M4 screws, torque7-10 Kgf-cm), maintain adequate air flow (follow direction indicated on product), and secure grounding
2 Operation: Derate output current as per ambient temperature (e.g., when output voltage <12V and temp between -15~-30°C, derate to90% of rated current); follow global/local remote ON/OFF setup guidelines (shorting connector required for default operation); for parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V among modules, total power not exceeding1200W
3 Maintenance: Keep the product clean and dry, avoid dust accumulation; do not open the case (high voltage risk)
4 Safety: Use only compatible MW modules (NMS-240/NMD-240); do not exceed input/output ratings; disconnect power before maintenance
5 Other: Refer to the official MW function manual for detailed setup of advanced features (voltage/current programming, current sharing)
NMP1K2-K#CCHH-03实物图

NMP1K2-K#CCHH-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐