预售商品

NMP1K2-K#CCCE-08
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#CCCE-08
- 商品编号
- C6133683
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for output modules, supporting up to 1200W total power (NMP1K2 series)
2
Wide input voltage range: 90-264VAC or 120-370VDC, suitable for global applications
3
High efficiency up to 91% (typical for H/K modules at 24V/48V full load), reducing energy consumption
4
Compliance with medical (2x MOPP) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), over-temperature (shutdown and auto-recover)
6
Adjustable output: Voltage adjustment range (30-55V for K module), current programming option via PC pin
7
Remote control capabilities: Remote sense (compensates up to 0.5V wiring drop), global/local ON/OFF control, DC OK TTL signal (indicates module status), current sharing for parallel operation
8
Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) to power peripheral circuits
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, industrial sensors, actuators, and control panels
2
Medical equipment: Suitable for medical diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
3
Telecommunications: Powering network routers, switches, base station components, and telecom cabinets
4
Test and measurement: Providing stable, adjustable DC power for lab testing equipment and electronic prototypes
5
Data centers: Modular power supply for server racks, storage systems, and network infrastructure
6
LED lighting: High-power LED arrays, street lighting, and industrial lighting systems requiring reliable DC power
7
Renewable energy: Integration with solar or wind power systems (supports wide DC input range)
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal; use M4 screws with 7-10 Kgf-cm torque for mounting; fill blank slots with BLANK-NMS240 accessory to maintain safety and airflow
2
Operation: Do not exceed 1200W total power; for parallel module operation, connect CS pins of all modules, ensure output voltage difference <0.2V between parallel modules, and use short/large-diameter wires to minimize voltage drop
3
Temperature management: Derate output current to 90% if ambient temperature is between -15°C and -30°C (for Vo <12V); operate within -30°C to +70°C ambient temperature (follow derating curve for high temps)
4
Wiring: Use appropriate wire gauge for input/output connections; twist remote sense wires to reduce electromagnetic interference; disconnect power before any wiring changes
5
Safety: Always disconnect AC/DC input before servicing; avoid touching live terminals when powered on; follow local electrical safety regulations and codes

NMP1K2-K#CCCE-08
价格:¥3008.79
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-K#CCHH-03
- NMP1K2-K#CECE-00
- NMP1K2-K#CHKK-05
- NMP1K2-K#CKHH-00
- NMP1K2-K#EECK-03
- NMP1K2-K#EEKC-00
- NMP1K2-K#EEKC-03
- NMP1K2-K#EHKH-00
- NMP1K2-K#EKHH-00
- NMP1K2-K#HHHE-00
- NMP1K2-K#HKKH-00
- NMP1K2-K#HKKK-09
- NMP1K2-K#KEKH-00
- NMP1K2-K#KKHH-03
- NMP1K2-K#KKKH-08
- NMP1K2-KC#CCE-04
- NMP1K2-KC#EHE-00
- NMP1K2-KC#EKK-05
- NMP1K2-KCCC##-02
- NMP1K2-KCCC#K-02
- NMP1K2-KCCC#K-03