领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKKHH-00实物图
NMP1K2-HKKKHH-00商品缩略图

NMP1K2-HKKKHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKKHH-00
商品编号
C6133669
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules, each up to 240W
3 Meets medical safety standards (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
4 Wide input range:90-264VAC or 120-370VDC,47-63Hz frequency,power factor >0.95 at full load (230VAC)
5 High efficiency:Up to 91% (typical) at full load with H/K modules (24V/48V)
6 Comprehensive protection:Overload (constant current limiting),overvoltage (shutdown,re-power to recover),overtemperature (auto-recover after cooling)
7 Flexible control functions:Global/local ON/OFF,remote sense (compensate up to 0.5V drop),output voltage (PV) and current (PC) programming,DC OK signal (TTL level),current sharing (CS) for parallel operation
8 EMC compliant:EN55032 Class B (emission),EN61000-4 series (immunity:ESD level4,RF field level3 etc.)
9 Mechanical specs:Dimensions 250×127×41mm,weight ~2kg,M4 screw mounting (7-10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Medical equipment:Suitable for patient monitors,diagnostic instruments,lab analyzers due to 2x MOPP isolation
2 Industrial automation:Power for PLCs,DCS systems,robotic arms,factory sensors needing multiple adjustable voltages
3 Test & measurement:Lab tools requiring precise,modular power with programmable voltage/current and remote control
4 Communication systems:Base stations,network switches,routers needing stable,redundant power (parallel current sharing)
5 LED applications:High-power LED lighting arrays or displays with multiple voltage configurations
6 Data centers:Server rack accessories or network gear needing efficient,protected modular power

注意事项 PRECAUTIONS

1 Installation:Use M4 screws (7-10 Kgf-cm torque) for mounting;ensure proper grounding via FG terminal
2 Environment:Operate within -30~+70°C;derate output current as per curve for temps over50°C.For output <12V and -15~-30°C,derate to90% rated current
3 Protection:Do not exceed125% rated output power (overload triggers).Overvoltage requires re-powering;overtemperature auto-recovers when cooled
4 Parallel operation:Connect CS pins of all modules;output voltage difference <0.2V between modules.Total power ≤1200W (NMP1K2).Avoid PC function in parallel mode
5 Wiring:Use appropriate wire gauge;twist +S/-S lines for remote sense.Install shorting connector (RC1 to GND-P) if not using global ON/OFF
6 Control:For NMS modules,open RC2 to GND for ON,short for OFF.For NMD modules,use RC2/RC3 for V1/V2 control
7 Maintenance:Do not disassemble without training;keep clean to prevent dust and overheating
NMP1K2-HKKKHH-00实物图

NMP1K2-HKKKHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐