领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKHCC-00实物图
NMP1K2-HKKHCC-00商品缩略图

NMP1K2-HKKHCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKHCC-00
商品编号
C6133661
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end supports up to 6 output modules (NMS-240 single output or NMD-240 dual output), each module up to 240W.
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range.
3 Multiple output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges; dual output modules (each up to 30V/5A, combined 240W).
4 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage).
5 Comprehensive safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004).
6 Rich protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto-recover when cool), earth leakage current <400uA/264VAC.
7 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (via PV/PC pins), DC OK signal (TTL level for output status), current sharing (for parallel operation to balance load), T-Alarm signal (overtemperature warning).
8 Auxiliary power outputs: Front-end provides 5V/2A auxiliary power; each module provides 5V/10mA auxiliary power.
9 EMC compliance: EN55032 Class B (emission), EN61000 series (immunity: ESD Level4, RF field Level3, EFT/Burst Level3, Surge Level4, etc.).
10 Compact mechanical design: Front-end size 250×127×41mm, module size 118.5×37.9×18mm, easy to install with M4 screws.

使用场景 APPLICATIONS

1 Industrial automation systems: Power for PLCs, DCS systems, servo drives, sensors, and actuators requiring multiple voltage outputs.
2 Medical equipment: Compliant with medical safety standards, suitable for patient monitors, diagnostic instruments, and laboratory devices.
3 Test and measurement instruments: Flexible power for oscilloscopes, signal generators, and testing systems needing adjustable voltages and current monitoring.
4 Communication systems: Power for routers, switches, base stations, and telecom equipment requiring stable and redundant power (via parallel operation).
5 Data centers: Modular power for server racks, storage systems, and network devices needing scalable power configurations.
6 Industrial control panels: Integrated power solution for control panels with multiple components needing different voltage levels.
7 Remote monitoring applications: Systems using DC OK and T-Alarm signals to monitor power status and temperature remotely.
8 Parallel operation setups: High-current applications requiring parallel connection of up to 6 modules to increase output current while maintaining load balance.

注意事项 PRECAUTIONS

1 Installation requirement: Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the power supply will have no output.
2 Temperature derating: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow derating curves for other conditions.
3 Parallel operation guidelines: 1) Connect CS pins of all modules to enable current sharing; 2) Ensure output voltage difference between modules is less than 0.2V; 3) Total output power must not exceed 1200W; 4) Max 6 modules for NMP1K2; 5) Do not use output current programming (PC) function when modules are in parallel; 6) Use short, large-diameter wiring for parallel connections.
4 Remote sense usage: Twist +S and -S lines to reduce interference; remote sense can compensate up to 0.5V wiring voltage drop.
5 ON/OFF control: Global ON/OFF (RC1 to GND-P) controls the entire unit; local ON/OFF (RC2/RC3 to GND) controls individual modules; open circuit for ON, short circuit for OFF (local control).
6 Auxiliary power limits: Do not exceed the max current rating of auxiliary power outputs (5V/2A for front-end,5V/10mA for modules).
7 Overtemperature warning: Monitor the T-Alarm signal (TTL level) to detect internal overheating; high signal indicates over temperature.
8 Wiring: Use appropriate wire gauge for load connections to avoid voltage drop; ensure proper grounding to meet safety standards.
9 Safety compliance: Follow local electrical codes and safety regulations during installation and operation; do not operate the device beyond its specified ratings.
10 Maintenance: Regularly check for loose connections, overheating, and damage to ensure reliable operation; do not disassemble the device without professional authorization.
NMP1K2-HKKHCC-00实物图

NMP1K2-HKKHCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐