领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCCC-12实物图
NMP1K2-HHCCCC-12商品缩略图

NMP1K2-HHCCCC-12

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCCC-12
商品编号
C6130265
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC /120~370VDC, compatible with global power grids
3 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, etc.)
4 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
5 Flexible output configurations via replaceable modules (supports 5V,12V,24V,48V single output or dual output modules up to 240W each)
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
7 Remote control capabilities: Global/local ON/OFF (via dry contact or electrical signal), remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level for output status)
8 Current sharing function for parallel operation of modules, ensuring balanced load distribution
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module) for control circuits
10 Low ripple and noise: Up to250mVp-p (depending on module)
11 Stable line/load regulation: ±0.2%~±1.0%

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10 Kgf-cm; ensure proper airflow direction and keep vents unobstructed
2 Derating guidelines: When output voltage <12V and ambient temperature is -15°C~-30°C, reduce output current to90% of rated value
3 Parallel operation: Max6 modules for NMP1K2; ensure output voltage difference between modules <0.2V; do not use PC function in parallel mode; connect CS pins of all modules
4 Remote control: For local ON/OFF, open circuit=ON, short circuit=OFF; ensure correct wiring of RC pins
5 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF function is not used; else the unit will have no output
6 Safety: Avoid moisture, dust, or corrosive environments; do not operate beyond rated limits
7 ESD protection: Handle modules with anti-static measures to prevent damage to sensitive components
NMP1K2-HHCCCC-12实物图

NMP1K2-HHCCCC-12

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐