领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKHEK-00实物图
NMP1K2-HEKHEK-00商品缩略图

NMP1K2-HEKHEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKHEK-00
商品编号
C6130083
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model), supporting flexible configuration of output modules (e.g., 24V,12V,48V as per HEKHEK code)
1 Wide input voltage range: AC 90~264V, DC120~370VDC, adapting to various power grids
2 High efficiency: Up to 91% at full load (for H/K modules at 24V/48V nominal voltage)
3 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, etc.
4 Rich protection functions: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP)
5 Remote monitoring and control capabilities: DC OK signal (TTL level) for output status, remote sense (compensates up to 0.5V voltage drop), local/global ON/OFF control
6 Current sharing support: Allows parallel operation of modules to increase output current (total power ≤1200W)
7 Adjustable output voltage: Modules like 24V support 15~30V adjustment, meeting custom power needs
8 Low ripple and noise: 150mVp-p max for 24V/12V modules, ensuring stable power supply for sensitive devices
9 Auxiliary power output:5V/2A (NMP1K2) for powering small control circuits

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple DC voltages
1 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, monitoring instruments
2 Test and measurement instruments: Customizable outputs for testing electronic components
3 Communication equipment: Powering routers, switches, base stations needing various stable DC voltages
4 Data centers: Modular power supply for server racks, network devices
5 Industrial control panels: Supporting multiple components with different voltage requirements
6 Laboratory setups: Flexible configuration for R&D and prototype testing of electronic products

注意事项 PRECAUTIONS

When using remote sense function, ensure correct wiring of +S/-S pins to compensate for voltage drop on load lines
1 For parallel operation of modules: Connect CS pins together, ensure output voltage difference <0.2V between modules; total output current ≤ sum of rated currents of parallel modules, total power ≤1200W
2 Derating requirement: For output voltages below12V and ambient temperature -15~-30°C, derate output current to90% of rated value
3 Global ON/OFF control: If not using external control, install the provided shorting connector (RC1 to GND-P) to enable output
4 Mounting guidelines: Use M4 screws with torque7~10 Kgf-cm; follow airflow direction for ventilation
5 Avoid using PC (current programming) function when modules are in parallel
6 Remote control for parallel modules: Ensure simultaneous ON/OFF of all modules to maintain consistency
7 Monitor T-Alarm signal for overtemperature protection: High level (4.5~5.5V) indicates over-temperature, low (0~0.5V) normal status
NMP1K2-HEKHEK-00实物图

NMP1K2-HEKHEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐