领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKHH-05实物图
NMP1K2-HEEKHH-05商品缩略图

NMP1K2-HEEKHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKHH-05
商品编号
C6130046
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules
3 Wide input voltage range:90~264VAC or120~370VDC, adapting to global power grids
4 High energy efficiency:Up to91% (for H/K modules at24V/48V full load), reducing operational costs
5 Multi-standard safety compliance:Meets ITE (UL62368-1,EN62368-1) and medical (2x MOPP between primary-secondary) standards
6 Rich functional interfaces:Remote sense (compensates wiring voltage drop up to0.5V), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm)
7 Flexible control options:Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
8 Reliable protection mechanisms:Overload (constant current limiting), over-voltage (shut down & re-power recover), over-temperature (auto recover after cooling), short circuit protection
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules) for external control circuits
10 Current sharing capability:Supports parallel operation of up to6 modules for higher power needs

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators, and distributed control systems requiring multiple voltage levels
2 Medical equipment:Suitable for devices with medical safety requirements (e.g., patient monitors, diagnostic tools) due to2x MOPP isolation
3 Telecommunication networks:Supplying power to switches, routers, and base station peripherals with diverse voltage demands
4 Test & measurement instruments:Providing stable, adjustable power for lab equipment, calibration tools, and electronic component testing
5 Data center infrastructure:Supporting server racks, storage systems, and network devices with modular power solutions
6 Renewable energy applications:Integrating with solar/wind power systems (via DC input) to power control and monitoring units
7 LED lighting systems:Driving high-power LED arrays with precise voltage and current control
8 Embedded system development:Serving as a flexible power source for prototype testing and product validation

注意事项 PRECAUTIONS

1 Installation preparation:Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the unit will have no output
2 Mechanical installation:Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals) to avoid loose connections
3 Operating environment:
4 Ambient temperature range:-30~+70°C; derate output current as per the derating curve when temperature exceeds50°C
5 For output voltage <12V and ambient temperature between-15~-30°C, reduce output current to90% of rated value
6 Parallel operation notes:
7 Connect CS pins of all modules; ensure output voltage difference between modules is <0.2V
8 Total output power must not exceed1200W; total current ≤ (rated current per module × number of modules)
9 Do not use the PC (current programming) function when modules are in parallel
10 Use short, thick wiring for parallel connections to minimize voltage drop
11 Control operation:
12 Global ON/OFF:Short RC1 to GND-P for ON, open for OFF
13 Local ON/OFF (NMS-240):Short RC2 to GND for OFF, open for ON; (NMD-240):Short RC2/RC3 to GND1/GND2 for OFF, open for ON
14 Protection handling:
15 Over-voltage:Re-power the unit to recover
16 Over-temperature:Wait for the unit to cool down (auto recovery)
17 Overload:Reduce the load to resume normal operation
18 Safety precautions:Disconnect power before installation/maintenance; avoid touching live parts to prevent electric shock
19 Wiring guidelines:Use20~26AWG wires for control signals and follow recommended strip lengths (10mm for module DC terminals)
NMP1K2-HEEKHH-05实物图

NMP1K2-HEEKHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐