领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKCE-00实物图
NMP1K2-HEEKCE-00商品缩略图

NMP1K2-HEEKCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKCE-00
商品编号
C6130039
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting NMS-240 (single-output, max 240W) and NMD-240 (dual-output, max240W) modules for flexible output configuration
2 1200W maximum total output power to meet high-power application needs
3 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids and DC sources like solar panels
4 High power factor:PF>0.95 at230VAC full load and PF>0.98 at115VAC full load, reducing grid harmonic pollution
5 High efficiency:Up to91% (for H/K modules at nominal 24V/48V), saving energy and reducing heat generation
6 Compliance with multiple safety standards:Medical (2x MOPP between primary and secondary) and ITE standards like ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.
7 Comprehensive protection functions:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
8 Rich remote control functions:Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming, DC OK signal (TTL level), current sharing (parallel operation)
9 Auxiliary power outputs:5V/2A from front-end and5V/10mA per module to power control circuits
10 Compact design:Dimensions 250*127*41mm (L*W*H), weight ~2kg, easy to install in limited spaces

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment:Suitable for non-life-supporting devices like patient monitors, diagnostic instruments (meets medical safety standards)
3 Test and measurement instruments:Providing stable, adjustable power for lab equipment
4 Telecommunications:Powering network devices (routers, switches) in small to medium setups
5 Data centers:Modular power for server racks or peripheral devices
6 LED lighting systems:High-power DC output for LED arrays in commercial/stage/outdoor lighting
7 Renewable energy systems:Converting DC from solar panels to stable DC for loads

注意事项 PRECAUTIONS

1 Installation:Ensure the shorting connector (RC1 pin6 to GND-P pin3/4) is installed; otherwise, no output
2 Temperature derating:When ambient temp is -15~-30°C and output voltage <12V, derate current to90% of rated value
3 Remote sense:Use twisted-pair cables for +S/-S lines to minimize interference
4 Parallel operation:Connect CS pins of modules; voltage difference <0.2V; max6 modules (NMP1K2); total power ≤1200W
5 ON/OFF control:Global ON (short RC1 to GND-P), local ON (open RC2 to GND)
6 Protection handling:Overvoltage needs re-powering; overtemperature auto-recovers when cool
7 Wiring:Use 20~26AWG wires; tighten terminals to recommended torque (10Kgf-cm for output,12Kgf-cm for AC input)
8 Storage:Keep in -40~+85°C temp,10~95% RH non-condensing
NMP1K2-HEEKCE-00实物图

NMP1K2-HEEKCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐