领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEHEH-00实物图
NMP1K2-HEEHEH-00商品缩略图

NMP1K2-HEEHEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEHEH-00
商品编号
C6130027
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell), Model: NMP1K2-HEEHEH-00
1 Type: 1200W modular AC/DC power supply with 6 slots for output modules
2 Input parameters: AC90~264V / DC120~370VDC, frequency range47~63Hz, power factor>0.95@230VAC full load
3 Efficiency: Up to91% (full case load with H/K module at nominal24V/48V)
4 Safety compliance: Meets EN60601-1 (medical grade,2x MOPP between primary and secondary), UL62368-1, IEC60601-1, IEC62368-1 standards
5 Modular output options: Supports single-output NMS-240 modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 modules (30V@5A each, combined max240W)
6 Key functional features: Remote sense (compensates voltage drop up to0.5V), current sharing (parallel operation), DC OK signal (TTL level output status), T-Alarm (over temp alert), voltage/current programming (PV/PC pins), global/local remote on/off
7 Protection mechanisms: Overload (constant current limiting), over voltage (shutdown), over temperature (shutdown auto-recover)
8 Auxiliary power: Front-end5V/2A, module auxiliary5V/10mA
9 Mechanical specs: 250×127×41mm (L×W×H), net weight≈2kg

使用场景 APPLICATIONS

1 Medical devices: Diagnostic equipment, patient monitors (complies with medical safety standards)
2 Industrial automation: PLCs, servo drives, sensors, actuators in production lines
3 Test & measurement systems: Stable adjustable DC voltages for electronic component testing
4 Communication infrastructure: Routers, switches, base stations needing multiple voltage levels
5 Laboratory R&D: Flexible power supply for research projects with diverse DC outputs
6 Industrial control panels: Powers multiple loads with varying voltage requirements

注意事项 PRECAUTIONS

1 Installation: Proper grounding (FG to earth), well-ventilated mounting area, use Meanwell-approved modules only
2 Operation: Do not exceed total power (1200W) or per-module (240W) limits; derate current to90% at -15~-30°C (Vo<12V); parallel operation requires voltage difference<0.2V, short/large wires, simultaneous on/off
3 Safety: Disconnect power before maintenance; follow local electrical regulations; avoid dust/moisture/corrosive environments
4 Maintenance: Regularly check overheating (T-Alarm), inspect cables/connectors; clean dust for proper airflow
NMP1K2-HEEHEH-00实物图

NMP1K2-HEEHEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐