领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HECCC#-04实物图
NMP1K2-HECCC#-04商品缩略图

NMP1K2-HECCC#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HECCC#-04
商品编号
C6129980
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with two power tiers: 650W (4 slots) and 1200W (6 slots)
2 Supports single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltage ranges
3 Wide input voltage compatibility: 90~264VAC or 120~370VDC
4 High power factor: PF>0.95 at full load (230VAC) and PF>0.98 (115VAC)
5 Efficient operation: Up to 91% efficiency for full load with H/K modules (24V/48V)
6 Comprehensive protection: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP)
7 Remote control functions: Global/local ON/OFF, remote sense, voltage programming (PV), current programming (PC)
8 Current sharing capability for parallel module operation
9 Status signals: DC OK (output status) and T-Alarm (overtemperature)
10 Safety compliance: Meets IEC/UL/EN standards, including medical-grade 2x MOPP isolation
11 Auxiliary power outputs: 5V-AUX_P (2A for1200W,1.5A for650W) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, control panels, and industrial sensors
2 Telecommunications: Supporting routers, switches, base stations, and communication equipment
3 Medical devices: Suitable for equipment requiring high isolation (2x MOPP)
4 Data centers: Modular power supply for servers, storage systems, and network infrastructure
5 Test & measurement: Powering precision lab instruments and testing setups
6 LED lighting: Driving high-power LED arrays in industrial/commercial lighting
7 IoT & edge computing: Powering edge nodes and IoT gateways
8 Renewable energy: Integrating with solar/wind converters for stable DC output

注意事项 PRECAUTIONS

1 Wiring: Ensure shorting connector is installed for global ON/OFF; incorrect wiring may cause no output
2 Local ON/OFF: For NMS-240, open RC2-GND for ON (short for OFF); for NMD-240, open RC2-GND1 (V1) and RC3-GND2 (V2) for ON
3 Remote sense: Use twisted-pair cables for +S/-S pins to reduce noise and voltage drop
4 Programming: Follow specified ranges for PV (voltage) and PC (current) pins to avoid damage
5 Parallel operation: Connect CS pins; output voltage difference <0.2V; total power ≤650W/1200W; use short, thick wires
6 Derating: When output voltage <12V and temp is -15~-30°C, derate current to90% of rated
7 Environment: Operate in non-condensing humidity (20~90% RH); avoid condensation
8 Protection: OTP triggers shutdown (resumes after cooling); OVP/OCP/OLP require re-power to recover
9 Safety: Do not modify internal components; comply with safety standards during use
NMP1K2-HECCC#-04实物图

NMP1K2-HECCC#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐