领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCKKCC-03实物图
NMP1K2-HCKKCC-03商品缩略图

NMP1K2-HCKKCC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKKCC-03
商品编号
C6129958
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots (NMP1K2 model), compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible voltage configurations (5V,12V,24V,48V etc.)
2 Wide input voltage range: 90~264VAC or 120~370VDC, supporting 47~63Hz frequency
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
5 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown & repower recovery), overtemperature (shutdown & auto-recovery when cooled)
6 Rich control functions: Remote sense (compensate wiring voltage drop up to 0.5V), output voltage programming (PV pin), output current programming (PC pin), global/local ON/OFF control
7 Monitoring features: DC OK signal (TTL level indicating output status), T-Alarm signal (overtemperature alert)
8 Current sharing capability: CS pin allows parallel operation of modules for balanced current distribution
9 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
10 Compact dimensions: 250×127×41mm (L×W×H), lightweight at approximately 2kg
11 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for output modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple voltage levels
2 Medical equipment: Suitable for diagnostic instruments, patient monitors, and other devices needing medical-grade isolation
3 Test and measurement: Flexible power supply for lab testing of electronic components with varying voltage requirements
4 Telecommunications: Supporting network devices (routers, switches) and communication systems with diverse power needs
5 R&D laboratories: Customizable power solutions for prototype development and experimental setups
6 Data centers: Parallel operation for high-power, redundant power supply systems
7 Industrial control panels: Modular design fits into standard enclosures for space-efficient integration

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG pin; use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for output terminals)
2 Global ON/OFF control: If not using external control, assemble the shorting connector (RC1 to GND-P) to enable output; without it, no output will be generated
3 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240 modules, open RC2/RC3 to GND1/GND2 for ON, short for OFF
4 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop; do not leave these pins open
5 Parallel operation: When paralleling NMS-240 modules, connect CS pins together; ensure output voltage difference between modules is less than 0.2V; total power must not exceed 1200W (NMP1K2)
6 Environmental derating: Operate within -30~+70℃; derate output current for ambient temperatures above 50℃ (refer to derating curve); for output voltage <12V and temp between -15~-30℃, derate current to 90% of rated value
7 Maintenance: Regularly clean dust to prevent overheating; avoid exposure to moisture, corrosive gases, or vibration beyond 10~500Hz/2G
8 Safety: Follow all safety standards during operation; do not disassemble the unit without professional guidance
NMP1K2-HCKKCC-03实物图

NMP1K2-HCKKCC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐