领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCEHKE-00实物图
NMP1K2-HCEHKE-00商品缩略图

NMP1K2-HCEHKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCEHKE-00
商品编号
C6129910
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-HCEHKE-00, type:1200W modular power supply (6 slots)
2 Input parameters:90-264VAC /120-370VDC input,47-63Hz frequency range
3 Power efficiency:Up to 91% (full case load with H/K modules at nominal24V/48V)
4 Modular configuration:Equipped with H(24V),C(5V),E(12V),H(24V),K(48V),E(12V) modules (each up to240W)
5 Adjustable output:Each module supports voltage adjustment (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
6 Safety compliance:Meets ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004 standards
7 Protection features:Overload (constant current limiting),overvoltage (shut down,repower to recover),overtemperature (auto shut down and recover when cooled)
8 Remote control:Supports global/local ON/OFF,remote sense (compensate up to0.5V line drop),voltage programming (PV),current programming (PC),DC OK signal,current sharing (CS) for parallel operation
9 Auxiliary power:+5V-AUX-P (2A output for NMP1K2),Vcc2 (5V/10mA per module)

使用场景 APPLICATIONS

1 Industrial automation systems:Power multiple components with different voltage requirements
2 Medical equipment:Suitable for devices requiring medical safety compliance
3 Test and measurement setups:Adjustable voltages for various testing needs
4 Data centers:Reliable power supply with redundancy via parallel operation
5 Telecom equipment:Stable power for multiple telecom devices
6 Laboratory equipment:Precise voltage control for experimental setups
7 Industrial control panels:Modular design fits diverse power demands of control systems

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with7-10Kgf-cm torque for mounting;ensure proper grounding;assemble the shorting connector (RC1 to GND-P) if global ON/OFF function is not used
2 Operation:Do not exceed the maximum total output power of1200W;derate output current as per ambient temperature (e.g.,output voltage <12V and temp -15~-30°C:derate to90% of rated current)
3 Protection handling:For overvoltage protection,repower the unit to recover;for overtemperature,wait until the unit cools down before restarting
4 Remote functions:Use twisted pairs for remote sense (+S/-S) lines;when using current sharing,connect CS pins of parallel modules and ensure output voltage difference between modules <0.2V
5 Safety:Do not disassemble the unit without professional training;follow all applicable safety guidelines during operation and maintenance
NMP1K2-HCEHKE-00实物图

NMP1K2-HCEHKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐