领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCCEK-00实物图
NMP1K2-HCCCEK-00商品缩略图

NMP1K2-HCCCEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCCEK-00
商品编号
C6129789
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: two adjustable 30V/5A channels)
3 Flexible control functions: global ON/OFF for the entire unit and local ON/OFF for individual modules
4 Smart monitoring and programming: remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, DC OK signal (indicates module status), over-temperature alarm (TTL signal)
5 Current sharing capability: allows parallel operation of modules for higher current output (ensure voltage difference <0.2V between modules)
6 Wide input voltage range:90-264VAC or 120-370VDC, suitable for global use
7 High efficiency and power factor: up to 91% efficiency (at full load with H/K modules), PF>0.95 at 230VAC full load
8 Compliance with multiple safety standards: EN60601-1 (medical), UL62368-1 (ITE), etc.

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitoring systems)
3 Test and measurement devices: providing stable, adjustable power for lab equipment
4 Communication systems: powering routers, switches, base stations in telecom racks
5 Industrial control systems: supporting various control modules in process control setups
6 Rack-mounted equipment: ideal for 19-inch rack installations due to compact size
7 Custom power solutions: flexible modular configuration meets diverse voltage/current requirements in specialized applications

注意事项 PRECAUTIONS

1 Mounting: Follow recommended screw size (M4) and torque (7-10 Kgf-cm) for secure installation; ensure proper airflow direction for heat dissipation
2 Global ON/OFF: If not using the global control function, install the provided shorting connector (RC1 to GND-P) to enable output
3 Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow derating curves for high ambient temperatures
4 Parallel operation: When parallelizing modules, connect CS pins of all modules; ensure output voltage difference <0.2V; do not use current programming (PC) function in parallel mode; total output power should not exceed 1200W
5 Remote sense: Use twisted pairs for sense lines to minimize interference; compensate voltage drop up to 0.5V only
6 Wiring: Use appropriate wire gauge and length for connections; ensure correct polarity to avoid damage
7 Safety: Do not modify the unit or use non-compliant accessories; operate within specified input/output ranges to prevent overheating or damage
8 Over-temperature: Pay attention to T-Alarm signal; take action if the signal indicates over-temperature (high level: exceed limit)
NMP1K2-HCCCEK-00实物图

NMP1K2-HCCCEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐