领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCC#HK-02实物图
NMP1K2-HCC#HK-02商品缩略图

NMP1K2-HCC#HK-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HCC#HK-02
商品编号
C6129756
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Front-end model NMP1K2 supports up to 1200W total power with 6 slots for modular output modules
2 Wide input voltage range: AC 90~264V or DC120~370VDC, suitable for global use
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), etc.
5 Modular design with NMS-240 single-output modules (options:5V/36A,12V/20A,24V/10A,48V/5A), each module up to 240W
6 Rich module functions: Voltage adjustment (e.g.,24V module:15~30V), remote sense (compensates up to 0.5V wiring drop), DC OK signal (TTL level), current sharing (for parallel operation), remote ON/OFF control
7 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown and restart recovery), overtemperature (shutdown and auto-recover after cooling)
8 Auxiliary power output: Front-end provides 5V/2A, each module provides 5V/10mA
9 Compact size: Front-end (250×127×41mm), module (118.5×37.9×18mm), easy to install

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices (complies with medical safety standards)
2 Industrial automation: PLC systems, motor drives, sensor networks
3 Test and measurement instruments: Oscilloscopes, power analyzers, electronic load devices
4 Communication systems: Base stations, network switches, routers
5 LED display systems: Indoor/outdoor LED screens requiring stable multi-voltage power supply
6 Laboratory equipment: R&D test benches needing adjustable voltage outputs
7 Other electronic systems: Where modular, reliable, and safe power supply is needed

注意事项 PRECAUTIONS

1 Temperature derating: When ambient temperature exceeds 50°C, reduce output power according to the derating curve; for output voltage below 12V and temp between -15°C~-30°C, derate output current to 90% of rated value
2 Remote sense: Correctly wire +S/-S pins to compensate for load wire voltage drop (max 0.5V)
3 Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V; total power ≤1200W (NMP1K2); use short, thick wires
4 ON/OFF control: Front-end requires shorting connector (RC1 to GND-P) for output; global control via RC1-GND-P, local via RC2-GND
5 Installation: Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque (7~10Kgf-cm for front-end,10Kgf-cm for modules); ensure proper grounding
6 Protection: Overvoltage/overtemp protection requires restart or cooling recovery; overload uses constant current limiting
7 Wiring: Use 20~26AWG wires for module terminals (strip length:10mm); avoid loose connections
NMP1K2-HCC#HK-02实物图

NMP1K2-HCC#HK-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐