领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKCCCC-09实物图
NMP1K2-EKCCCC-09商品缩略图

NMP1K2-EKCCCC-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EKCCCC-09
商品编号
C6129698
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-EKCCCC-09, belongs to NMP series modular power supply
2 Modular design: NMP1K2 supports up to 6 slots, maximum total output power 1200W
3 Wide input range: AC 90~264V, DC120~370VDC; frequency range 47~63Hz
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 High efficiency: Up to 91% (full case load with H/K module at nominal 24V/48V)
6 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004 standards
7 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), over temperature (shutdown and auto-recover after cooling)
8 Remote functions: Supports remote ON/OFF control, remote sense (compensate up to 0.5V voltage drop), DC OK signal (TTL level, indicates output status), current sharing (for parallel operation of NMS-240 modules)
9 Auxiliary power: 5V/2A output for NMP1K2
10 Compact size: 250*127*41mm (L*W*H), net weight about 2Kg
11 Low leakage current: ≤400uA at 264VAC, touch current ≤100uA at 264VAC

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for mounting; ensure proper grounding and airflow direction
2 Operation: Do not exceed 1200W total output; correct remote sense wiring (+S/-S) for voltage drop compensation; for parallel modules, connect CS pins and keep voltage difference <0.2V; derate to 90% current when output <12V and temp -15~-30°C
3 Safety: Disconnect AC before wiring/servicing; avoid live parts contact; do not use in flammable environments
4 Maintenance: Regularly check loose connections/overheating; keep unit clean for heat dissipation
NMP1K2-EKCCCC-09实物图

NMP1K2-EKCCCC-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐