预售商品

NMP1K2-EHKKKE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHKKKE-03
- 商品编号
- C6129682
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
Compliant with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards
Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz
High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
Efficient performance:Up to91% efficiency (for H/K modules at nominal24V/48V output)
Multiple output module options:Single output (NMS-240) with5V/36A,12V/20A,24V/10A,48V/5A; dual output (NMD-240) with adjustable voltage ranges
Comprehensive protection:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after temp drop)
Remote control capabilities:Remote on/off, remote sense (compensates up to0.5V drop), voltage/current programming, DC OK signal, current sharing
Auxiliary power:Front-end 5V/2A, modules5V/10mA
Mechanical specs:250x127x41mm (LxWxH), ~2kg weight, M4 screw mounting (7~10Kgf-cm torque)
使用场景 APPLICATIONS
Industrial automation systems (PLCs, sensors, actuators)
Medical equipment (diagnostic tools, patient monitors, lab instruments)
Test and measurement instruments (electronic component testing)
Telecommunications infrastructure (routers, switches)
Data centers (server racks, peripherals)
Broadcast systems (cameras, mixers, transmission gear)
Custom electronic systems requiring flexible power distribution
注意事项 PRECAUTIONS
Verify input voltage matches range before connection
Do not exceed total power (1200W) or module ratings
Proper grounding during installation
Follow parallel operation rules:CS pin connection, voltage difference<0.2V, max6 slots
Derate output current to90% if Vo<12V and ambient temp-15~-30°C
Use correct remote on/off logic; assemble shorting connector if global control not used
Operate within-30~+70°C ambient temp
Disconnect power before servicing or module changes
Use twisted pairs for remote sense lines to reduce noise

NMP1K2-EHKKKE-03
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-EHKKKK-09
- NMP1K2-EK#ECC-05
- NMP1K2-EK#EEC-04
- NMP1K2-EK#HHK-04
- NMP1K2-H#KHKK-05
- NMP1K2-EKCC##-03
- NMP1K2-H#KKHC-00
- NMP1K2-EKCCC#-03
- NMP1K2-EKCCCC-09
- NMP1K2-EKCCCK-08
- NMP1K2-EKCCE#-03
- NMP1K2-HC#C#H-00
- NMP1K2-EKCCHH-00
- NMP1K2-HC#CHK-00
- NMP1K2-EKCHEH-00
- NMP1K2-EKCHHK-04
- NMP1K2-HC#EEC-00
- NMP1K2-EKCKHE-00
- NMP1K2-HC#EEE-09
- NMP1K2-EKCKKH-00
- NMP1K2-HC#EHH-05