领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKHHH-00实物图
NMP1K2-EHKHHH-00商品缩略图

NMP1K2-EHKHHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKHHH-00
商品编号
C6129674
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Front-end NMP1K2 (1200W max,6 slots) compatible with NMS-240 (single output, up to240W each) and NMD-240 (dual output, combined up to240W each) modules, supporting flexible output configuration.
2 Wide input range: AC90~264V or DC120~370VDC, frequency47~63Hz, suitable for global use.
3 High efficiency and power factor: Up to ~91% efficiency (with H/K modules at24V/48V full load); PF>0.95@230VAC full load, PF>0.98@115VAC full load, reducing energy loss.
4 Multiple safety compliances: Meets IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE), and other standards, ensuring safe use in medical and industrial scenarios.
5 Rich control functions: Supports global/local ON/OFF control, remote sense (compensates voltage drop up to0.5V), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (indicates module output status), T-Alarm (overtemperature warning), and current sharing (parallel operation for NMS-240 modules).
6 Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto-recover after cooling), constant current limiting, etc., enhancing system reliability.
7 Auxiliary power outputs: Front-end provides5V/2A auxiliary power; each NMS-240 module provides5V/10mA auxiliary power (Vcc2), meeting external control circuit needs.
8 Robust physical design: Working temperature range-30~+70°C (with derating), dimensions250*127*41mm (L*W*H), weight~2kg, suitable for space-constrained installations.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound machines, blood analyzers), patient monitoring systems, and other medical devices requiring safe, reliable power with multiple adjustable outputs.
2 Industrial automation: PLC systems, industrial control panels, servo drives, and sensors needing flexible DC power configurations.
3 Test and measurement instruments: Lab equipment, signal generators, oscilloscopes, and devices requiring precise, stable DC power outputs.
4 Communication systems: Modular communication equipment, base stations, and network devices needing multiple power supplies with high reliability.
5 Data centers and IT infrastructure: Server racks, network switches, and storage systems benefiting from modular power management and parallel operation for redundancy.
6 Other applications: Any scenario requiring multiple adjustable DC outputs with medical/ITE safety compliance and robust protection mechanisms.

注意事项 PRECAUTIONS

1 Derating guidelines: When ambient temperature exceeds50°C, derate output power/current as per the curve; for output voltages below12V and temp between-15°C and-30°C, derate current to90% of rated value.
2 Global ON/OFF control: If not using global control, install the shorting connector (RC1 to GND-P) to avoid no output.
3 Local ON/OFF control: For NMS-240, open RC2 to GND to turn on output; for NMD-240, open RC2 (V1)/RC3 (V2) to respective GND to turn on.
4 Remote sense: Use twisted pairs for +S/-S lines to minimize interference; compensate voltage drop up to0.5V.
5 Parallel operation (NMS-240): Connect CS pins of all modules; ensure voltage difference <0.2V between modules; max 6 modules for NMP1K2; total power ≤1200W; use short, large-diameter wiring; avoid load <10% of rated to prevent standby mode for some modules.
6 Protection recovery: For overload/overvoltage, re-power on to recover; overtemperature auto-recovers after cooling.
7 Mechanical installation: Use M4 screws for front-end mounting (torque7~10Kgf-cm); for output modules, use M3.5 screws (torque≤10Kgf-cm, penetration depth≤10mm).
8 Safety compliance: Follow relevant safety standards (like IEC60601-1 for medical use) during installation and operation.
NMP1K2-EHKHHH-00实物图

NMP1K2-EHKHHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐