领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EH#CHH-05实物图
NMP1K2-EH#CHH-05商品缩略图

NMP1K2-EH#CHH-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EH#CHH-05
商品编号
C6129585
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
3 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V nominal)
6 Multiple output module options:5V(36A),12V(20A),24V(10A),48V(5A) etc., each with adjustable voltage range
7 Built-in protection: Overload(constant current limiting), over voltage(shut down and recover on re-power), over temperature(auto-recover)
8 Support remote sense(compensates voltage drop up to 0.5V), remote on/off(local and global)
9 DC OK signal(TTL level) for output status, T-Alarm signal for over temperature warning
10 Current sharing function for parallel operation, ensuring balanced load distribution
11 Auxiliary power output:5V/2A for system use

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitoring systems requiring medical safety compliance
2 Industrial automation: PLCs, sensors, actuators and control systems
3 Test and measurement: Lab instruments, oscilloscopes, signal generators
4 Communication systems: Routers, switches, base stations needing multiple stable DC outputs
5 Data centers: Scalable power for server racks and storage devices
6 LED lighting: High-power LED arrays or complex lighting systems
7 Other applications: Systems needing multiple adjustable DC outputs with high reliability

注意事项 PRECAUTIONS

1 Ensure the shorting connector is assembled when using global ON/OFF control to avoid no output
2 Use twisted pairs for remote sense lines(+S/-S) to minimize interference
3 Follow specified ranges when programming output voltage/current, reference to GND pins
4 For parallel operation: Connect CS pins mutually, keep output voltage difference <0.2V between modules, total power ≤1200W
5 Derate output current to 90% if output voltage <12V and ambient temp is -15~-30°C
6 Do not exceed maximum load current for each module
7 Ensure proper grounding for safety and leakage current reduction
8 Refer to official manual for advanced feature setup(ON/OFF control, current sharing)
9 Check configuration code compatibility with NMP1K2(code 00~31)
NMP1K2-EH#CHH-05实物图

NMP1K2-EH#CHH-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐