领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#CCCK-00实物图
NMP1K2-H#CCCK-00商品缩略图

NMP1K2-H#CCCK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-H#CCCK-00
商品编号
C6129565
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design: NMP1K2 model supports up to 6 output modules (each up to 240W) with total maximum power of 1200W
2 Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids; 47~63Hz frequency range
3 High efficiency and power factor: PF>0.95@230VAC full load, up to 91% efficiency (with H/K modules at 24V/48V full load)
4 Multiple output options: Supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: dual 30V/5A)
5 Adjustable voltage: Each module has an adjustable voltage range (e.g.,24V module:15~30V) to meet diverse application needs
6 Medical and ITE compliance: Adheres to safety standards like ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1; features 2x MOPP isolation between primary and secondary
7 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit protection
8 Rich functionalities: Remote on/off control (global/local), remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation), DC OK signal (TTL level), auxiliary power output (5V/2A for NMP1K2), temperature alarm signal (T-Alarm)
9 Compact mechanical design: Dimensions of 250×127×41mm, easy to install with recommended M4 screws

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines due to modularity and wide input voltage compatibility
2 Medical equipment: Suitable for patient monitoring systems, diagnostic tools etc., as it meets medical safety standards (2x MOPP isolation)
3 Test & measurement: Ideal for lab instruments requiring stable, adjustable voltages and reliable current sharing for parallel setups
4 Telecom infrastructure: Powering network devices (routers, switches) in telecom rooms, leveraging high efficiency and scalable modular design
5 Data centers: Supporting server racks or peripheral devices where scalable power and robust performance are essential
6 Industrial control systems: Used in CNC machines, robotics systems that need multiple voltage outputs and comprehensive protection features

注意事项 PRECAUTIONS

1 Ensure proper grounding during installation
2 Use M4 screws for mounting with torque range of7~10 Kgf-cm; do not exceed12 Kgf-cm for AC input terminals
3 Do not operate beyond the rated power (1200W for NMP1K2) or module voltage/current limits
4 Use remote sense lines correctly to compensate for voltage drop (max0.5V)
5 For parallel operation: Connect CS pins of modules; ensure output voltage difference between parallel modules <0.2V; use short, thick wiring; avoid using PV/PC functions
6 Derate output current to90% when output voltage <12V and ambient temperature is between -15°C and -30°C
7 Regularly check for loose connections and keep the unit clean to prevent overheating
8 Disconnect power before performing any maintenance
9 Do not open the unit without professional training to avoid electric shock
10 Avoid operating in humid or corrosive environments
11 Operate within the specified temperature range (-30°C to +70°C), with derating above50°C as per the derating curve
NMP1K2-H#CCCK-00实物图

NMP1K2-H#CCCK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐