预售商品

NMP1K2-EEEEKK-06
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEEEKK-06
- 商品编号
- C6129489
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: NMP1K2 model offers 6 slots for flexible configuration with single (NMS-240) or dual (NMD-240) output modules, supporting up to 1200W total power.
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids.
High efficiency: Up to 91% efficiency at full load (for H/K modules at 24V/48V nominal voltage), reducing energy loss.
Multiple output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (30V/5A each), with adjustable voltage ranges (e.g.,5V module:3~6V,12V module:6~15V).
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling) protections.
Remote monitoring and control: Supports remote sense (compensate voltage drop up to 0.5V), DC OK signal (TTL level indicating output status), remote ON/OFF (via dry contact), and current sharing for parallel operation.
Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) standards, with 2x MOPP isolation between primary and secondary.
Auxiliary power: 5V/2A auxiliary output for control circuits, and 5V/10mA per module for local control.
注意事项 PRECAUTIONS
Derating requirements: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value; refer to derating curves for load and temperature adjustments.
Mounting instructions: Use M4 screws with recommended torque (7~10 Kgf-cm), ensure proper airflow direction as per mechanical specs, and avoid blocking ventilation.
Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V, total power not exceeding 1200W for NMP1K2, and use short, thick wires for load connections.
ON/OFF control: If global ON/OFF control is not used, assemble the provided shorting connector (RC1 to GND-P) to enable output; local control via RC2/RC3 pins requires proper dry contact wiring.
Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop in wiring (up to 0.5V).
Safety precautions: Do not modify the unit or use non-compliant accessories; avoid operating beyond rated parameters to prevent damage or safety hazards.
Temperature monitoring: Utilize T-Alarm signal to monitor internal temperature and take action if the alarm is triggered (high signal indicates over-temperature).

NMP1K2-EEEEKK-06
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKKKKE-03
- NMP1K2-EEEHCC-05
- NMP1K2-EEEHCH-06
- NMP1K2-EEEHEH-02
- NMP1K2-EKKKKE-08
- NMP1K2-EKKKKH-04
- NMP1K2-EKKKKK-11
- NMP1K2-EEEHEK-01
- NMP1K2-EEEHHE-06
- NMP1K2-EEEHKH-01
- NMP1K2-EEEHKH-02
- NMP1K2-EEEKCC-01
- NMP1K2-EEEKKK-01
- NMP1K2-EEEKKK-09
- NMP1K2-H###CC-05
- NMP1K2-EEH#EH-00
- NMP1K2-EEHC##-01
- NMP1K2-EEHE#H-01
- NMP1K2-EEHEEK-01
- NMP1K2-EEHEKK-00
- NMP1K2-EEHHCC-05