领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKKCC-03实物图
NMP1K2-EKKKCC-03商品缩略图

NMP1K2-EKKKCC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKKCC-03
商品编号
C6129469
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules, each up to 240W
3 Wide input voltage range:90~264VAC or120~370VDC, suitable for global use
4 High efficiency up to91% (typical at full load with24V/48V modules)
5 Supports global ON/OFF control (via RC1 pin) and local module ON/OFF control (via RC2/RC3 pins)
6 Remote sense function (+S/-S pins) compensates voltage drop on load wiring up to0.5V
7 Output voltage programming (PV pin) and current programming (PC pin) for flexible adjustment
8 DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over-temperature
9 Current sharing (CS pin) for parallel operation to balance output current
10 Auxiliary power outputs:+5V-AUX_P (2A for NMP1K2) and+5V Vcc2 (10mA for modules)
11 Complies with EN60601-1 (medical), EN62368-1 (ITE) and EAC TP TC004 safety standards
12 Low leakage current (<400uA at264VAC) and inrush current protection

使用场景 APPLICATIONS

1 Industrial automation: Provides stable multi-voltage DC power for PLCs, sensors, motors and actuators
2 Medical equipment: Suitable for devices requiring medical isolation (2x MOPP) like patient monitors
3 Telecommunication systems: Parallel operation supports high-power needs for base stations
4 Test and measurement: Programmable features enable flexible testing of electronic components
5 Data centers: Modular design allows easy maintenance and expansion for servers
6 LED lighting: Stable DC output with remote control for large-scale installations
7 Laboratory equipment: Reliable power source for precision instruments requiring adjustable voltage/current

注意事项 PRECAUTIONS

1 Ensure shorting connector (RC1 to GND-P) is installed; otherwise unit has no output
2 Twist +S/-S lines for remote sense to minimize interference
3 Parallel operation: Connect CS pins; voltage difference between modules <0.2V; total power ≤1200W
4 Derating: When output voltage <12V and ambient temp -15°C~-30°C, reduce current to90% of rated
5 Over-temperature: If T-Alarm is high (4.5~5.5V), check cooling and reduce load
6 Local ON/OFF: For NMS-240, open RC2 to turn on; for NMD-240 open RC2/RC3 to turn on V1/V2
7 Follow mounting torque (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals)
8 Do not exceed maximum rated power/current for modules or total unit
9 Do not use PC function in parallel operation
NMP1K2-EKKKCC-03实物图

NMP1K2-EKKKCC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐