领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEECHH-00实物图
NMP1K2-EEECHH-00商品缩略图

NMP1K2-EEECHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEECHH-00
商品编号
C6129423
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (明纬), Model: NMP1K2-EEECHH-00, Series: NMP
1 Type: 1200W modular power supply with 6 slots
2 Input specs: 90~264VAC /120~370VDC voltage range, 47~63Hz frequency range, PF>0.95 (230VAC full load), PF>0.98 (115VAC full load), efficiency up to 91% (H/K modules at 24V/48V full load)
3 Output modules: Supports NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output, max 240W per module)
4 Safety approvals: Complies with ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
5 Protection functions: Over temperature (shutdown, auto recover), over voltage (shutdown, repower to recover), overload (constant current limiting), over current
6 Additional functions: Remote control, alarm signal (TTL level for over temp), auxiliary power (5V@2A for NMP1K2), remote sense (compensates up to 0.5V voltage drop), current sharing (for parallel modules), DC OK signal (indicates output status)
7 EMC compliance: EN55032 Class B (emission), EN61000 series (immunity: ESD level4, RF field level3, EFT/burst level3, surge level4 etc.)
8 Mechanical specs: Dimensions 250*127*41mm (L*W*H), weight ~2kg, packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple control components (PLCs, sensors, actuators) with different voltage requirements
2 Medical equipment: Suitable for devices needing medical safety approvals (e.g., diagnostic instruments, patient monitors)
3 Test and measurement instruments: Providing adjustable DC outputs for testing various electronic components
4 Telecom and data center equipment: Modular power supply for routers, switches, and server peripherals
5 Industrial control panels: Powering multiple modules in a compact space
6 Robotics systems: Supplying power to different subsystems (motors, controllers, sensors)
7 Laboratory equipment: Flexible power solution for R&D and experimental setups

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with mounting torque of7~10 Kgf-cm, max penetration depth4mm; ensure proper grounding
2 Global ON/OFF control: If not using external control, assemble the shorting connector (RC1 to GND-P) to enable output
3 Parallel operation (NMS-240 modules):
4 Connect CS pins of all modules together
5 Ensure output voltage difference between modules <0.2V
6 Total output current ≤ sum of rated currents of modules, total power ≤1200W
7 Max6 modules for NMP1K2; use short and large-diameter wiring
8 Remote control must turn all parallel modules on/off simultaneously; do not use PC (current programming) function in parallel
9 Derating: For output voltage <12V and ambient temperature -15~-30°C, derate output current to90% of rated value
10 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop on wiring (up to0.5V)
11 Over temperature protection: When internal temp exceeds limit, output shuts down and auto recovers after cooling; T-Alarm signal (high level) indicates over temp
12 Local ON/OFF: For NMS-240, open RC2 to GND to turn on output, short to turn off; for NMD-240, open RC2/RC3 to GND1/GND2 to turn on V1/V2, short to turn off
13 Protection recovery: Over voltage protection requires repowering to recover; over temp recovers automatically when cool
NMP1K2-EEECHH-00实物图

NMP1K2-EEECHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐