领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHKHK-00实物图
NMP1K2-EKHKHK-00商品缩略图

NMP1K2-EKHKHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHKHK-00
商品编号
C6129394
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular Output Options: Supports NMS-240 (single output) modules with voltage/current combinations:5V@36A,12V@20A,24V@10A,48V@5A; NMD-240 (dual output) modules with each channel adjustable from3-30V (max240W per channel)
Flexible Power Capacity: NMP650 (4 slots, max650W) and NMP1K2 (6 slots, max1200W) to adapt to varying power demands
Precise Control Functions: Global ON/OFF (via RC1-GND-P) and local ON/OFF (per module via RC2/RC3-GND) for output management; remote sense (+S/-S) compensates voltage drop up to0.5V
Advanced Monitoring & Programming: Output voltage programming (PV pin), output current programming (PC pin); DC OK signal (TTL level:4.5-5.5V=on,0-0.5V=off) indicates module status; T-Alarm (TTL level: high=overtemp, low=normal) warns of overheating
Parallel Operation Support: Current sharing (CS pin connection) for parallel modules; max4 modules for NMP650,6 for NMP1K2; total power not exceeding unit's max (650W/1200W)
Auxiliary Power Supplies: +5V-AUX-P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS modules) for external control circuits
Comprehensive Protections: Overload (constant current limiting or hiccup mode), overvoltage (shutdown and restart), overtemperature (shutdown and auto-recover after cooling)
Derating Compatibility: Adjusts output current based on ambient temp and voltage (e.g.,90% rated current for Vo<12V at -15~-30°C; refer to derating curves for temp/input voltage adjustments)

使用场景 APPLICATIONS

Industrial Automation Systems: Powering PLCs, sensors, actuators requiring multiple DC voltages
Test & Measurement Equipment: Providing adjustable and stable voltages for component testing (e.g., electronic part characterization)
Telecom & Data Centers: Redundant power via parallel operation to ensure uninterrupted service
Factory Automation Lines: Supporting devices with different voltage needs (motors, controllers, displays)
Laboratory Setups: Flexible power solutions for R&D projects needing customizable voltage/current outputs
Robotics Systems: Supplying power to subsystems (sensors, motors, control boards) with precise voltage control

注意事项 PRECAUTIONS

1 Global ON/OFF Setup: Ensure the shorting connector (RC1 to GND-P) is assembled when not using global control; without it, the unit has no output
2 Local ON/OFF Operation: For NMS-240 modules: open RC2-GND to turn on, short to turn off; for NMD-240: open RC2-GND1 (V1) or RC3-GND2 (V2) to turn on, short to turn off
3 Remote Sense Usage: Use twisted-pair wires for +S/-S pins to minimize interference; connect +S to load's positive terminal and -S to load's negative terminal
4 Parallel Operation Guidelines: Max modules:4 for NMP650,6 for NMP1K2; connect CS pins of all modules; ensure output voltage difference <0.2V; use short/large-diameter wires; total power ≤ unit's max (650W/1200W)
5 Derating Requirements: For Vo<12V and ambient temp -15~-30°C: derate current to90% of rated; refer to derating curves for temp/input voltage adjustments
6 Programming Functions: Follow specified voltage ranges for PV (output voltage) and PC (current) programming; reference signals to correct GND pins
7 Safety Precautions: Ensure proper grounding; do not exceed max ratings of modules/unit; avoid touching live parts when operational
8 Accessories: For non-standard parallel/series connections, contact the manufacturer for appropriate accessories
NMP1K2-EKHKHK-00实物图

NMP1K2-EKHKHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐