领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECEEE-00实物图
NMP1K2-EECEEE-00商品缩略图

NMP1K2-EECEEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EECEEE-00
商品编号
C6129283
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power output
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: IEC60601-1 Ed3.1, UL62368-1, EN60601-1 Ed3.1, etc., suitable for medical and industrial use
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
6 Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules) with dry contact support
7 Current sharing capability for parallel modules to ensure balanced load distribution
8 Auxiliary power outputs: +5V-AUX-P (5V/2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 Status signals: DC OK (indicates module output status) and T-Alarm (overtemperature warning) with TTL level outputs
10 Compact mechanical size: 250x127x41mm (LxWxH) for easy integration into equipment

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC power outputs
2 Medical devices compliant with IEC60601-1 standards (e.g., diagnostic equipment, patient monitoring systems)
3 Test and measurement instruments needing adjustable and stable DC voltages
4 Telecommunications and data center equipment for powering various components
5 Embedded systems and control panels with modular power requirements
6 Any application where flexible, high-reliability DC power with multiple configurations is needed

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with mounting torque of 7~10 Kgf-cm; ensure proper grounding (FG pin) for safety
2 Global ON/OFF: If not using external control, assemble the provided shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output
3 Remote Sense: Correctly wire +S/-S pins to compensate for voltage drop on load wiring (up to 0.5V)
4 Parallel Operation: Connect CS pins of modules; keep output voltage difference <0.2V; total power must not exceed 1200W; remote control should turn all parallel modules ON/OFF simultaneously
5 Low-Temperature Derating: For output voltages <12V and ambient temperatures between -15°C and -30°C, derate output current to 90% of rated value
6 Local ON/OFF: For NMS-240 modules, open RC2 pin to GND for ON, short for OFF; for NMD-240 modules, open RC2/RC3 pins to respective GNDs for ON
7 Auxiliary Power Limits: Do not exceed 2A for +5V-AUX-P (NMP1K2) or 10mA for Vcc2 (modules) to avoid damage
8 Thermal Management: Ensure adequate ventilation; refer to derating curves for output adjustment based on ambient temperature and input voltage
NMP1K2-EECEEE-00实物图

NMP1K2-EECEEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐