领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCHH-05实物图
NMP1K2-ECCCHH-05商品缩略图

NMP1K2-ECCCHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCHH-05
商品编号
C6128833
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output power and 6 slots for flexible configuration
2 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial scenarios
3 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grid conditions
4 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load), reducing energy consumption
5 Multiple output module options: 5V(36A),12V(20A),24V(10A),48V(5A) with adjustable voltage ranges
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
7 Flexible control features: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming
8 Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert), current sharing (CS pin for parallel balance)
9 Auxiliary power outputs: Front-end 5V/2A, module 5V/10mA for external control circuits
10 Wide working temperature range: -30~+70°C (with derating as per curve)
11 Mechanical specs: Size 250x127x41mm, weight ~2kg, easy to integrate

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic instruments due to medical safety approval
2 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
3 Communication systems: Stable power for routers, switches, base stations
4 Test and measurement instruments: Flexible voltage outputs for component testing
5 Data centers: Scalable modular setup for distributed power needs
6 Industrial control systems: Remote monitoring/control fits distributed control scenarios
7 Harsh environments: Wide temperature range adapts to outdoor or extreme industrial sites
8 Parallel operation: For applications requiring higher power (up to1200W) with reliable current sharing

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws for front-end (7~10 Kgf-cm torque) and M3.5 for modules (10 Kgf-cm max)
2 Global ON/OFF: Assemble shorting connector from RC1 to GND-P if not using external control
3 Derating:
4 Ambient temp above50°C: Follow derating curve to reduce output current
5 Output voltage <12V and temp -15~-30°C: Derate to90% of rated current
6 Remote sense: Connect +S/-S to load terminals to compensate voltage drop; do not leave open
7 Parallel operation:
8 Connect CS pins of modules; voltage difference between modules <0.2V
9 Total power ≤1200W; max6 modules in parallel
10 Use short/large-diameter wires; avoid PC function in parallel
11 Protection: Overvoltage/overload recover via re-power; overtemperature recovers automatically when cool
12 EMC: Ensure proper grounding/shielding to maintain compliance
13 Do not exceed rated current/voltage for any module or front-end
NMP1K2-ECCCHH-05实物图

NMP1K2-ECCCHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐