领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCCHE-00实物图
NMP1K2-CKCCHE-00商品缩略图

NMP1K2-CKCCHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCCHE-00
商品编号
C6128806
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6-slot design (NMP1K2), supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/12V/24V/48V) and dual-output (NMD-240:30V×2) modules, each module up to 240W
3 Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
4 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 High efficiency:Up to 91% (typ) at full load with H/K modules (24V/48V)
6 Complies with multiple safety standards:ITE (UL62368-1,EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1,TUV EN60601-1 Ed3.1) with 2x MOPP isolation
7 Rich functional features:Remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (parallel operation), global/local ON/OFF control
8 Robust protection:Over-temperature, over-voltage, over-load, constant current limiting protection
9 Operating temperature range:-30~+70°C (with derating); vibration resistance:10~500Hz,2G
10 Auxiliary power output:5V/2A (NMP1K2) for external control circuits

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, sensors, actuators, and automated production lines
2 Medical devices:Suitable for diagnostic equipment, patient monitors, and lab instruments (meets medical safety standards)
3 Test & measurement:Providing stable, adjustable power for oscilloscopes, signal generators, and prototype testing
4 Telecommunication:Powering routers, switches, and base station equipment
5 Renewable energy systems:Integrating with solar/wind power setups via DC input
6 LED lighting:Supporting high-power LED arrays with precise voltage/current control
7 Laboratory R&D:Flexible power supply for experimental setups and component testing

注意事项 PRECAUTIONS

1 Mounting:Use M4 screws with torque 7~10 Kgf-cm; follow the air flow direction indicated in the spec sheet
2 Shorting connector:Assemble the included shorting connector (RC1 to GND-P) for the power supply to output
3 Derating guidelines:For output voltage <12V and ambient temp -15~-30°C, derate current to 90% of rated; follow derating curves for temp/voltage variations
4 Parallel operation:Max 6 modules for NMP1K2; connect CS pins for current balance; total power not exceeding 1200W
5 Remote control:Global ON/OFF (RC1 to GND-P: short=ON, open=OFF); local ON/OFF (RC2/RC3 to GND: open=ON)
6 DC OK signal:TTL level (4.5~5.5V=ON,0~0.5V=OFF) with max sourcing current 10mA
7 Over temp alarm:T-Alarm signal (TTL level:high=over temp, low=normal) with max sourcing current 10mA
8 Safety:Ensure proper grounding; avoid overloading modules beyond 240W
9 Maintenance:Clean dust regularly; replace modules only with original MW parts
NMP1K2-CKCCHE-00实物图

NMP1K2-CKCCHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐