领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHKKEE-00实物图
NMP1K2-CHKKEE-00商品缩略图

NMP1K2-CHKKEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHKKEE-00
商品编号
C6128780
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CHKKEE-00, belonging to NMP series modular power supplies (1200W,6 slots)
2 Modular design: Supports up to6 slots for output modules (single output NMS-240:5V/36A,12V/20A,24V/10A,48V/5A; dual output NMD-240:30V/5A×2)
3 Wide input range:90~264VAC,120~370VDC; frequency range47~63Hz
4 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 High efficiency:Up to91% (typ) for full load with H/K modules (24V/48V)
6 Multiple protection functions:Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P), Short Circuit (O.C.P), constant current limiting
7 Rich control functions:Remote ON/OFF (global/local), Remote sense (+S/-S), DC OK signal (TTL level), current sharing (CS for parallel operation), voltage programming (PV), current programming (PC)
8 Auxiliary power:Front-end provides5V/2A (NMP1K2), modules provide5V/10mA (Vcc2)
9 Safety certifications:Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004, IEC60950-1
10 Good EMC performance:Emission (EN55032 Class B), Immunity (EN61000 series like ESD Level4, RF Level3)

使用场景 APPLICATIONS

1 Industrial automation:PLC systems, DCS, industrial robots, servo drives
2 Medical equipment:Diagnostic instruments, patient monitors, medical imaging devices (complies with medical safety standards)
3 Telecommunications:Base stations, network switches, routers, optical transceivers
4 Test & measurement:Oscilloscopes, power analyzers, signal generators
5 Data centers:Server power supplies, storage systems, UPS backup modules
6 LED applications:High-power LED displays, street lighting, industrial lighting
7 Renewable energy:Solar inverter auxiliary power, battery management systems (BMS)

注意事项 PRECAUTIONS

1 Installation:Use recommended screws (AC terminal M4, DC output M3.5) with specified torque (AC max12Kgf-cm, DC max10Kgf-cm); ensure proper grounding (FG terminal)
2 Environmental:Operate within -30~+70°C; derate output current as per derating curve (e.g., output voltage <12V and temp -15~-30°C: derate to90% rated current)
3 Electrical:Do not exceed total output power (1200W for NMP1K2); for remote sense, connect +S/-S correctly to compensate voltage drop up to0.5V; parallel operation:connect CS pins of modules, voltage difference between modules <0.2V, max6 slots for NMP1K2
4 Safety:Disconnect power before maintenance; avoid touching live parts; follow medical safety guidelines if used in medical devices
5 Control functions:Use shorting connector for RC1 to GND-P if global ON/OFF is not used; for PV/PC programming, use correct external voltage ranges
NMP1K2-CHKKEE-00实物图

NMP1K2-CHKKEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐