领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHKCH-02实物图
NMP1K2-CHHKCH-02商品缩略图

NMP1K2-CHHKCH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHKCH-02
商品编号
C6128759
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules
2 Wide input voltage range:90-264VAC or120-370VDC
3 High efficiency up to91% (for H/K modules at24V/48V full load)
4 Compliance with IEC60601-1 (medical 2xMOPP) and IEC62368-1 safety standards
5 Multiple protection functions:Overload (OLP), Over Voltage (OVP), Over Temperature (OTP), Short Circuit (SCP)
6 Remote control capabilities:ON/OFF, voltage programming (PV), current programming (PC), remote sense (+S/-S)
7 Current sharing for parallel operation (up to6 modules for NMP1K2)
8 DC OK signal (TTL level) to monitor output status
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module)
10 Compact size:250×127×41mm
11 Working temperature range:-30°C to +70°C (with derating)

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators, and control panels
2 Medical equipment:Suitable for diagnostic devices, patient monitors, and lab instruments (complies with medical safety standards)
3 Telecommunications:Stable power supply for routers, switches, and communication modules
4 Test and measurement instruments:Providing precise and adjustable power for lab testing equipment
5 Data centers:Modular power for server racks, storage systems, and network devices
6 LED lighting systems:High-efficiency power for large-scale LED displays and commercial lighting installations
7 Renewable energy systems:Integration with solar/wind power converters and battery management systems
8 Railway and transportation:On-board power for control systems and auxiliary devices (within temperature range)

注意事项 PRECAUTIONS

1 Installation:Use M4 screws for mounting (torque range:7-10Kgf-cm); ensure proper grounding to prevent electric shock
2 Temperature management:Operate within -30°C to +70°C; derate output current at high temperatures (refer to derating curve:e.g., at +60°C load up to80% of rated current; for Vo<12V below -15°C derate to90% of rated current)
3 Wiring:Use appropriate wire gauge for input/output connections; twist remote sense lines (+S/-S) to reduce electromagnetic interference
4 Protection handling:In case of protection activation (OTP/OVP/OLP), power off the device, check load and environment, then restart after troubleshooting
5 Parallel operation:When paralleling modules connect CS pins together; ensure output voltage difference <0.2V between modules; total power ≤1200W for NMP1K2
6 Remote control:Local module ON/OFF:open RC2 (pin3) to turn on, short to turn off; global ON/OFF uses RC1 (front-end pin6)
7 Auxiliary power:Do not exceed max current of auxiliary outputs (5V/2A front-end,5V/10mA modules)
8 Safety compliance:Do not modify the power supply; use only Meanwell-approved modules and accessories
9 Storage:Store in dry environment (-40°C to +85°C,10-95% RH non-condensing)
10 Maintenance:Regularly clean dust to ensure airflow; inspect wiring connections periodically for looseness
NMP1K2-CHHKCH-02实物图

NMP1K2-CHHKCH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐