领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHEC-02实物图
NMP1K2-CHHHEC-02商品缩略图

NMP1K2-CHHHEC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHEC-02
商品编号
C6128749
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) with model NMP1K2-CHHHEC-02, part of NMP series (1200W max output)
2 6-slot design allows flexible configuration of output modules (supports up to 6 NMS-240 or NMD-240 modules)
3 Wide input voltage range: AC 90~264V or DC120~370VDC, frequency range47~63Hz
4 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 High efficiency: Up to91% at full load (with H/K modules at nominal24V/48V)
6 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
7 Rich protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after temp drop), short circuit (hiccup mode or constant current limiting for some modules)
8 Remote control capabilities: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)
10 Advanced functions: Remote sense (compensates up to0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (indicates module output status), T-Alarm signal (overtemperature alert), current sharing (for parallel operation of NMS-240 modules)
11 Compact mechanical design: Front-end dimensions250×127×41mm, module dimensions118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC voltage outputs
2 Medical equipment (e.g., diagnostic devices, patient monitoring systems) compliant with medical safety standards
3 Test and measurement instruments needing flexible power configurations
4 Telecommunication and data center equipment for reliable power supply
5 Industrial control systems (PLCs, DCS) where modularity and scalability are essential
6 Research laboratories requiring adjustable voltage/current outputs for experiments
7 Systems needing redundant power supply via parallel operation of modules

注意事项 PRECAUTIONS

1 Ensure the shorting connector (from RC1 to GND-P) is installed to enable global ON/OFF function; without it, the power supply will have no output
2 Derating guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value; follow derating curves for other conditions
3 Mounting: Use recommended screw sizes (M4 for front-end, M3.5 for modules) and torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal) to avoid damage
4 Parallel operation rules: Max6 NMS-240 modules for NMP1K2; connect CS pins of all modules to ensure current balance; output voltage difference between parallel modules should be <0.2V; total output power should not exceed1200W; avoid using PC function during parallel operation
5 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise; compensate for voltage drop up to0.5V
6 ON/OFF control: Global ON/OFF (RC1 short to GND-P: ON; open: OFF); local ON/OFF (RC2/RC3 short to GND: OFF; open: ON)
7 Blank slots: Must install BLANK-NMS240 accessory to maintain safety and performance
8 Safety: Follow local electrical safety regulations during installation and operation; ensure proper grounding
9 Maintenance: Regularly check for overheating, loose connections, and damage to modules or front-end
NMP1K2-CHHHEC-02实物图

NMP1K2-CHHHEC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐