领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHCE-02实物图
NMP1K2-CHHHCE-02商品缩略图

NMP1K2-CHHHCE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHCE-02
商品编号
C6128744
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots, supporting up to 1200W total output power
2 Multiple output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A×2, combined 240W max)
3 Wide input voltage range: 90~264VAC or 120~370VDC, frequency 47~63Hz
4 High energy efficiency: Up to 91% at full load (with H/K modules at 24V/48V)
5 Compliance with safety standards: ITE (UL62368-1, EN62368-1) and medical (EN60601-1 Ed3.1, ANSI/AAMI ES60601-1) requirements
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), over-temperature (shutdown, auto-recover when cool)
7 Advanced functional support: Remote sense (compensate up to 0.5V drop), output voltage/current programming, DC OK signal (TTL level), temperature alarm (T-Alarm)
8 Flexible control: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
9 Auxiliary power outputs: Front-end 5V/2A, per module 5V/10mA
10 Current sharing capability for parallel operation of modules

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and industrial control systems
2 Medical devices: Suitable for non-patient contact medical equipment (compliant with 2x MOPP standards)
3 Telecommunications: Providing stable power for network switches, routers, and communication base stations
4 Test and measurement: Adjustable output for lab instruments, electronic component testing
5 Data centers: Modular power supply for server racks, storage devices, and peripheral equipment
6 LED lighting: High-power, adjustable output for large-scale LED displays and industrial lighting systems
7 Renewable energy: Integration with solar or wind power systems (supports DC input)

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting (torque 7~10Kgf-cm), M3.5 screws for output terminals (torque10Kgf-cm); ensure proper grounding
2 Operation: Do not exceed 1200W total power; fill blank slots with BLANK-NMS240 accessory
3 Derating: For output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated; follow derating curves for high ambient temps
4 Parallel operation: Connect CS pins of modules; output voltage difference between modules <0.2V; total current ≤ sum of rated currents; remote control must sync all parallel modules
5 Remote sense: Use twisted pairs for sense lines; avoid excessive length
6 Environment: Operating temp -30°C~+70°C; storage temp -40°C~+85°C; non-condensing humidity
7 Safety: Disconnect input power before maintenance; avoid touching live parts when powered on
NMP1K2-CHHHCE-02实物图

NMP1K2-CHHHCE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐