领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEHHHC-08实物图
NMP1K2-CEHHHC-08商品缩略图

NMP1K2-CEHHHC-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CEHHHC-08
商品编号
C6128639
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 series) supporting up to 1200W total output power, allowing flexible configuration of output voltages (5V,12V,24V,48V etc.) via replaceable modules.
1 Compliant with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for both medical and industrial applications.
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to various power grids.
3 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load, reducing grid harmonic interference.
4 High efficiency:Up to91% typical efficiency at full load (with H/K modules at24V/48V nominal voltage), saving energy.
5 Multiple protection functions:Overload (constant current limiting or shut down), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cooled).
6 Rich remote control and monitoring features:Remote sense (compensates for wiring voltage drop up to0.5V), DC OK signal (TTL level indicating output status), current sharing (for parallel operation to balance load), remote ON/OFF control (global or local), voltage/current programming via PV/PC pins.
7 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level), supporting external control circuits.

使用场景 APPLICATIONS

Medical equipment:Diagnostic instruments (like ultrasound machines), patient monitoring systems, clinical analyzers (compliant with medical safety standards).
1 Industrial automation:PLC systems, motor drives, sensor networks, factory automation equipment requiring multiple stable DC voltages.
2 Test and measurement:Electronic test benches, lab instruments that need adjustable and reliable power supplies.
3 Communication systems:Telecom base stations, network switches, routers that require continuous and multi-voltage power.
4 Other professional applications:Audio/visual equipment, LED display systems, and any device needing flexible, high-power modular power solutions.

注意事项 PRECAUTIONS

Mounting:Follow recommended torque values (12Kgf-cm for AC input terminals,10Kgf-cm for DC output terminals) to ensure stable connections; use M4 screws for front-end mounting with max penetration depth of4mm.
1 Temperature derating:When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value; refer to derating curves for different input voltages and temperatures.
2 Global ON/OFF control:If not using external global control, install the provided shorting connector (RC1 to GND-P) to enable output; otherwise, the power supply will have no output.
3 Remote sense:Properly connect +S and -S pins to the load terminals to compensate for voltage drop on wiring; do not leave these pins open or shorted incorrectly.
4 Parallel operation:For current sharing, connect CS pins of all modules, ensure output voltage difference <0.2V between modules; total output power should not exceed1200W; maximum6 modules in parallel (NMP1K2); do not use current programming (PC) function in parallel mode.
5 Safety:Ensure proper grounding (FG) to prevent electric shock; avoid operating beyond input/output specs to prevent damage; follow local electrical safety regulations during installation and maintenance.
6 Maintenance:Regularly check connections for looseness; keep the power supply in a well-ventilated environment to avoid overheating; refer to the official Meanwell manual for detailed troubleshooting and advanced function setup.
NMP1K2-CEHHHC-08实物图

NMP1K2-CEHHHC-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐