领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKHHK-02实物图
NMP1K2-CKKHHK-02商品缩略图

NMP1K2-CKKHHK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKHHK-02
商品编号
C6128505
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CKKHHK-02, part of NMP series modular power supplies
2 Front-end specs: 1200W maximum power, 6 slots for output modules
3 Input range: 90~264VAC /120~370VDC, 47~63Hz; power factor >0.95 at full load (230VAC)
4 Modular output: Supports NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to240W total) modules; each module offers adjustable voltage (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
6 Protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto recover after cooling), short circuit (hiccup mode or constant current)
7 Advanced functions: Remote sense (compensate voltage drop up to0.5V), global/local remote on/off, DC OK signal (TTL level), current sharing (for parallel operation), output voltage/current programming (PV/PC pins), auxiliary power (5V-AUX-P:2A for front-end; Vcc2:5V/10mA for modules)
8 Efficiency: Up to91% (typical) at full load with 24V/48V modules
9 Mechanical dimensions: Front-end:250*127*41mm (L*W*H), weight ~2kg; output modules:118.5*37.9*18mm
10 EMC compliance: Meets EN55032 (CISPR32), EN61000 series standards for emission and immunity

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS, sensors, actuators, and control systems
2 Medical equipment: Suitable for devices requiring high isolation (2x MOPP) like diagnostic instruments, patient monitors
3 Test and measurement: Stable, programmable power for lab equipment, electronic component testing
4 Telecommunications: Power for base stations, routers, switches, and communication terminals
5 Data centers: Modular power solution for servers, storage devices, and network infrastructure
6 LED applications: Power for high-power LED lighting systems (with compatible modules)
7 Other scenarios: Any application needing multiple adjustable DC outputs with high reliability and safety compliance

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end mounting, M3.5 for module terminals) with specified torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal); ensure proper grounding
2 Operation: Do not exceed maximum total power (1200W for NMP1K2); for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V among parallel modules, use short/large diameter wires
3 Remote sense: Use twisted pairs for +S/-S pins to reduce noise; compensate voltage drop up to 0.5V
4 Derating: When output voltage <12V and ambient temperature is -15°C~-30°C, derate output current to90% of rated value; follow derating curves for ambient temperature and input voltage
5 Safety: Do not open the device case (risk of electric shock); avoid contact with live parts; operate in dry, well-ventilated environments
6 Maintenance: Regularly check for loose connections; replace modules only with compatible MW NMS/NMD series modules
7 Over-temperature handling: If T-Alarm signal is high (4.5~5.5V), stop using and let cool down before re-powering
NMP1K2-CKKHHK-02实物图

NMP1K2-CKKHHK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐