领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKHHHH-09实物图
NMP1K2-CKHHHH-09商品缩略图

NMP1K2-CKHHHH-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CKHHHH-09
商品编号
C6128439
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot 1200W front-end (NMP1K2) supporting replaceable single/dual output modules (NMS-240/NMD-240) for flexible DC output configurations.
2 Wide input range: 90-264VAC (120-370VDC) and 47-63Hz frequency, suitable for global applications.
3 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at nominal 24V/48V), reducing energy loss.
4 Comprehensive safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, and EAC TP TC004 standards.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling) protections.
6 Remote monitoring and control: Supports remote sense (compensates voltage drop up to 0.5V), DC OK signal (TTL level for output status), current sharing (for parallel operation), and local/global ON/OFF control.
7 Wide operating temperature: -30°C to +70°C (with derating as per curve), adapting to harsh industrial environments.
8 Compact size: 250x127x41mm (LxWxH), saving installation space.
9 Auxiliary power output: 5V/2A for NMP1K2, providing power for control circuits.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple stable DC outputs.
2 Medical equipment: Suitable for devices compliant with medical safety standards (2x MOPP isolation).
3 Test and measurement instruments: Providing precise and reliable power for lab equipment.
4 Communication systems: Powering routers, switches, and base station components.
5 Data centers: Modular power supply for server racks or network devices.
6 Industrial control applications: Where flexible output configurations and remote monitoring are needed.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; Follow mounting torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and use recommended screw sizes (M4 for mounting, M3.5 for DC output).
2 Derating: Adhere to derating curves for high temperatures (e.g., output current derate to90% if output voltage <12V and temp between -15°C and -30°C; reduce load at temps above50°C).
3 Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V, and do not exceed total power (1200W for NMP1K2); use short, large-diameter wires.
4 Wiring: Correctly wire remote sense (+S/-S) to compensate for voltage drop; ensure proper connection of ON/OFF control pins (RC1/RC2) as per global/local control requirements.
5 Safety: Disconnect power before servicing or replacing modules; avoid exposure to moisture, dust, or extreme temperatures; do not use damaged cables or connectors.
6 Operation: Do not exceed maximum total power (1200W) or module ratings; use appropriate shorting connector for global ON/OFF control (RC1 to GND-P).
NMP1K2-CKHHHH-09实物图

NMP1K2-CKHHHH-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐