领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKEKKE-00实物图
NMP1K2-CKEKKE-00商品缩略图

NMP1K2-CKEKKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKEKKE-00
商品编号
C6128404
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots, providing a maximum power of 1200W; compatible with single-output (NMS-240) and dual-output (NMD-240) modules.
2 Multiple output options: Single-output modules offer adjustable voltages (5V/12V/24V/48V) with rated currents up to 36A; dual-output modules support two independent adjustable voltage outputs, meeting diverse power needs.
3 Safety compliance: Conforms to international safety standards such as EN60601-1 Ed3.1 (medical) and UL62368-1 (ITE), ensuring reliable use in medical and industrial scenarios.
4 Comprehensive protection: Equipped with over-temperature (O.T.P), over-voltage (O.V.P), overload (O.L.P), and short-circuit protection functions to safeguard the power supply and connected devices.
5 Advanced functions: Supports remote sense (compensates for voltage drop in wiring), current sharing (enables parallel operation for higher power), DC OK signal (indicates output status), and auxiliary power output (5V/2A for NMP1K2).
6 Wide input range: Adapts to 90~264VAC or 120~370VDC input, suitable for different power grid environments.
7 High efficiency: Typical efficiency reaches up to 91% (for H/K modules at nominal 24V/48V), reducing energy consumption.

注意事项 PRECAUTIONS

1 Installation: Follow mechanical specs (use M4 screws with recommended torque), ensure proper grounding, and leave sufficient ventilation space for heat dissipation.
2 Operation: Do not exceed max power (1200W for NMP1K2); use compatible modules and follow derating curves for high temperature/low input voltage.
3 Maintenance: Clean ventilation holes regularly, disconnect power before maintenance/replacing modules, and avoid exposure to moisture/dust/corrosive environments.
4 Safety: Comply with local electrical regulations, use cables with appropriate current ratings, and avoid touching live parts when operating.
5 Parallel operation: Use same-type modules, connect CS pins correctly, use short/thick wiring, and do not exceed 6 parallel modules for NMP1K2.
6 Remote control: Follow ON/OFF logic (open for ON, short for OFF) and ensure correct wiring to prevent malfunction.
NMP1K2-CKEKKE-00实物图

NMP1K2-CKEKKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐