领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKKC-00实物图
NMP1K2-CEEKKC-00商品缩略图

NMP1K2-CEEKKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKKC-00
商品编号
C6128281
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2), compatible with single-output (NMS-240) and dual-output (NMD-240) modules supporting 5V/36A,12V/20A,24V/10A,48V/5A etc.
2 Wide input voltage range: AC 90~264V or DC120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (full load with 24V/48V modules at nominal voltage)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1 etc.
5 Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection; constant current limiting for overload
6 Rich remote control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V drop), output voltage/current programming (PV/PC), DC OK signal, T-Alarm for over-temperature
7 Current sharing support: Parallel operation of NMS-240 modules to balance current (max 6 slots)
8 Auxiliary power outputs: 5V-AUX_P (2A) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering control systems, PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for patient monitors, diagnostic devices (meets 2x MOPP isolation)
3 Telecommunications: Stable power for routers, switches, base stations
4 Test & measurement: Lab instruments requiring adjustable multi-voltage power
5 Data centers: Modular power for server racks and peripheral devices
6 Embedded systems: Customized power for projects needing multiple voltage outputs with remote control

注意事项 PRECAUTIONS

1 Installation: Use the shorting connector (RC1 to GND-P) if global ON/OFF isn't used; follow mounting torque specs (M4:7~10 Kgf-cm, M3.5:max10 Kgf-cm)
2 Temperature derating: Derate output current for temps above 50°C; for output <12V and -15~-30°C, derate to 90%
3 Parallel operation: Connect CS pins for NMS-240 modules; ensure voltage difference <0.2V; total power ≤1200W
4 Remote control: Open RC2 (NMS) to turn on, short to turn off; use twisted pairs for remote sense lines
5 Safety: Ensure proper grounding; do not exceed max load for modules or total case
6 Maintenance: Keep vents clear for airflow; monitor over-temperature via T-Alarm signal
NMP1K2-CEEKKC-00实物图

NMP1K2-CEEKKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐