领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEEEH-03实物图
NMP1K2-CEEEEH-03商品缩略图

NMP1K2-CEEEEH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEEEH-03
商品编号
C6128253
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end, supports up to 1200W total output power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules.
2 Flexible output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges; dual output modules (30V/5A each) for diverse power needs.
3 Safety compliance: Meets IEC 60601-1 (medical) and IEC 62368-1 (ITE) standards, with 2x MOPP isolation between primary and secondary for enhanced safety.
4 Advanced functions: Supports remote ON/OFF control (global/local), remote sense (compensate up to 0.5V wiring drop), output voltage/current programming, current sharing (for parallel operation), DC OK signal (TTL level), and overtemperature alarm (T-Alarm).
5 Protection mechanisms: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover after cooling) protection.
6 High performance: Wide input range (90-264VAC/120-370VDC), high power factor (PF>0.95@230VAC full load), up to 91% typical efficiency, good EMC performance (Class B emission, level 4 immunity).

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical-grade power (e.g., diagnostic instruments, patient monitors).
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control systems.
3 Test and measurement: Flexible power for lab equipment, oscilloscopes, and signal generators.
4 Communication systems: Power for routers, switches, and base stations.
5 Data centers: Backup or auxiliary power for servers and storage devices.
6 LED lighting: Reliable power for high-power LED arrays and control systems.
7 Other applications: Any scenario needing multiple, adjustable, and safe power outputs.

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with 7-10 Kgf-cm torque; ensure maximum penetration depth is 4mm to avoid damage.
2 Blank slots: Install BLANK-NMS240 accessory in unused slots to maintain safety and cooling.
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power ≤1200W, max 6 modules; use short, large-diameter wires for parallel connections.
4 Remote sense: Twist sense lines (+S/-S) to reduce noise; compensate for wiring drop up to 0.5V.
5 Derating: Follow derating curves for ambient temperature (e.g., below -15°C, derate 10% for outputs <12V) and input voltage to ensure reliability.
6 Programming: Use external DC voltage within specified ranges for output voltage (PV) and current (PC) programming.
7 ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; local control via RC2 (open=ON, short=OFF).
8 Overtemperature: Monitor T-Alarm signal (high=over temp, low=normal); output shuts down when overheated and recovers after cooling.
9 Safety: Ensure proper grounding and compliance with local electrical codes; do not exceed rated power or current.
NMP1K2-CEEEEH-03实物图

NMP1K2-CEEEEH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐