领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEECEC-00实物图
NMP1K2-CEECEC-00商品缩略图

NMP1K2-CEECEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEECEC-00
商品编号
C6128240
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model (1200W max) with 6 slots, compatible with NMS-240 (single output, up to 240W/module) and NMD-240 (dual output, up to 240W combined) modules
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency (up to 91% typ)
3 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, IEC60950-1, EAC TP TC004)
4 Protection functions: Overload (constant current limiting), overvoltage (shut down/re-power recover), overtemperature (auto-recover after cooling), short circuit protection
5 Flexible controls: Global (RC1-GND-P) and local (RC2/RC3-GND) ON/OFF; remote sense (±S pins for voltage drop compensation); PV (voltage programming), PC (current programming), CS (current sharing for parallel balance)
6 Auxiliary & status signals: +5V-AUX-P (2A max for NMP1K2), Vcc2 (5V/10mA for modules); DC OK (TTL output status), T-Alarm (overtemperature alert)
7 Compact mechanical design: 250×127×41mm (L×W×H) size, suitable for industrial installation

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Compatible with diagnostic tools, patient monitors requiring medical-grade isolation
3 Test & measurement: Stable adjustable power for component testing and R&D
4 Communication infrastructure: Powering telecom routers, switches, base stations
5 Industrial control: Supporting CNC machines, robotics, process control systems
6 Laboratory settings: Flexible multi-output power for research projects

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) to enable output; use M4 screws with 7~10 Kgf-cm torque and 4mm penetration depth
2 Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to 90% of rated; follow derating curves for temp and input voltage
3 Parallel operation: Max 6 modules for NMP1K2; connect CS pins for balance; ensure voltage difference <0.2V between parallel modules; total power ≤1200W; avoid PC function in parallel mode
4 Remote functions: Use ±S pins for remote sense to compensate wiring drop; PV/PC programming must reference GND
5 Safety: Proper grounding; do not exceed rated power/current; keep ventilated to prevent overheating
6 Maintenance: Clean vents regularly; replace modules only with MW-compatible parts (NMS-240/NMD-240)
NMP1K2-CEECEC-00实物图

NMP1K2-CEECEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐