领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECCCK-08实物图
NMP1K2-CECCCK-08商品缩略图

NMP1K2-CECCCK-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CECCCK-08
商品编号
C6128225
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CECCCK-08, modular power supply with 6 slots (1200W max total power)
2 Input: 90~264VAC /120~370VDC, frequency 47~63Hz; high power factor (>0.95@230VAC full load), efficiency up to 91% typ.
3 Output modules: Configured with 5V (C),12V(E),5V(C),5V(C),5V(C),48V(K) modules (each module up to 240W, e.g.,5V@36A,12V@20A,24V@10A,48V@5A)
4 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (shut down, auto recover when cool)
5 Advanced functions: Remote sense (compensates up to 0.5V wiring drop), global/local remote ON/OFF, DC OK signal (TTL level), current sharing (parallel modules), output voltage/current programming (PV/PC pins)
6 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1) standards; 2x MOPP isolation between primary and secondary
7 Mechanical: Dimensions L250x127x41mm, weight ~2kg; mounting with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with multiple voltage requirements in production lines
2 Medical equipment: Suitable for patient monitors, diagnostic devices (compliant with medical safety standards)
3 Telecommunications: Supporting network switches, routers, communication modules needing stable multi-voltage supplies
4 Test & measurement: Providing precise, adjustable voltages for lab instruments and electronic testing setups
5 Data centers: Powering server peripherals or storage systems with varied power needs
6 Embedded systems: Custom electronic projects requiring flexible modular power configurations

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws for mounting (torque 7~10 Kgf-cm, no over-tightening)
2 Operation:
3 Do not exceed total output power (1200W max for NMP1K2) or individual module ratings
4 For remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop; do not leave sense pins open
5 Current sharing: When paralleling modules, connect CS pins and ensure output voltage difference <0.2V between modules; total load should not exceed 1200W
6 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using external control (else output will be off)
7 Environment:
8 Operate within -30~+70°C; derate output current as per derating curve (e.g.,90% rated current for Vo<12V at -15~-30°C)
9 Avoid humid (condensing), dusty, or corrosive environments to prevent damage
10 Maintenance: Disconnect input power before servicing; do not modify internal components; contact Meanwell for repairs/replacements
11 Protection reset: If overvoltage/overload occurs, disconnect input power, check load/wiring, then re-power to reset
NMP1K2-CECCCK-08实物图

NMP1K2-CECCCK-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐