领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKKKK-09实物图
NMP1K2-CCKKKK-09商品缩略图

NMP1K2-CCKKKK-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKKKK-09
商品编号
C6128214
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-CCKKKK-09, belonging to NMP series modular power supplies
2 Front-end specifications: NMP1K2 (1200W maximum power, 6 slots), AC input range 90~264VAC/120~370VDC, frequency range47~63Hz, power factor >0.95@230VAC full load, typical efficiency up to91% (for H/K modules at 24V/48V full load)
3 Module configuration: 6 slots equipped with NMS-240 modules—2×C (5V@36A,180W max each) and4×K (48V@5A,240W max each)
4 Module features: Adjustable voltage (C:3~6V, K:30~55V), low ripple noise (C:100mVp-p max, K:250mVp-p max), built-in protections (overvoltage, overcurrent, overtemperature)
5 Functionalities: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level indicating module status), current sharing (for parallel operation), over-temperature alarm (T-Alarm signal)
6 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards, isolation voltages—I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC, leakage current <400uA@264VAC
7 Mechanical specs: Front-end size250×127×41mm, weight ~2kg; each module size118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in production lines requiring multiple stable DC voltages
2 Medical devices: Suitable for low-risk medical equipment (diagnostic tools, monitoring devices) due to compliance with medical safety standards (2x MOPP)
3 Telecom infrastructure: Supporting routers, switches, base stations needing adjustable multi-voltage outputs
4 Test and measurement systems: Providing precise, adjustable DC voltages for component testing and validation
5 Data centers: Powering server racks or peripheral devices with varying voltage requirements
6 Embedded systems: Customized power solutions for specialized equipment (like industrial controllers) with diverse power needs

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control; use recommended screws (M4 for front-end mounting, M3.5 for output terminals) with specified torque (12Kgf-cm for front-end,10Kgf-cm for terminals)
2 Operation precautions:
3 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop; do not exceed0.5V compensation
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V among modules; total current ≤sum of rated currents of modules, total power ≤1200W; use short/large diameter wires; remote control must turn all parallel modules ON/OFF at the same time
5 Derating: For modules with output voltage <12V (e.g., C module:5V), derate output current to90% of rated when ambient temperature is -15~-30°C; refer to derating curves for ambient temperature vs load adjustments
6 Protections: In case of overvoltage/overcurrent/overtemperature, power off the unit and reset to recover; C/E modules use hiccup mode or constant current limiting for short protection
7 Maintenance: Keep the unit in a well-ventilated area (follow airflow direction in specs); avoid dust/moisture accumulation; do not disassemble without professional guidance
NMP1K2-CCKKKK-09实物图

NMP1K2-CCKKKK-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐