领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKCKE-01实物图
NMP1K2-CCKCKE-01商品缩略图

NMP1K2-CCKCKE-01

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKCKE-01
商品编号
C6128180
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports up to 6 slots (NMP1K2 model) with interchangeable single-output (NMS-240) and dual-output (NMD-240) modules, enabling flexible voltage/current configurations to meet diverse application needs.
2 High power capacity: NMP1K2 offers a maximum total output power of 1200W, with each module capable of up to 240W output.
3 Wide input range: Compatible with AC 90~264V or DC120~370V, suitable for global industrial and commercial use.
4 Safety compliance: Adheres to ITE and medical safety standards, including 2x MOPP isolation between primary and secondary circuits for medical applications.
5 Comprehensive protection: Equipped with overload, overvoltage, and overtemperature protection; some modules feature constant current limiting for stable operation.
6 Remote monitoring & control: Supports remote on/off (via RC pins), remote sense (compensates for wiring voltage drop), DC OK signal (TTL level to indicate output status), and temperature alarm (T-Alarm for overheating detection).
7 Programmable functions: Output voltage (via PV pin) and current (via PC pin) can be adjusted using external signals for precise power management.
8 Current sharing capability: Allows parallel operation of modules with current balancing, enabling higher power output while maintaining stability.
9 High efficiency: Achieves up to 91% efficiency (typical) for specific configurations, reducing energy consumption and heat generation.

使用场景 APPLICATIONS

1 Industrial automation: Powers PLCs, sensors, actuators, and control systems requiring multiple voltage levels.
2 Medical equipment: Suitable for devices like patient monitors, diagnostic tools, and laboratory instruments that need isolated and compliant power supplies.
3 Telecommunications: Supports network switches, routers, base stations, and communication modules with modular power demands.
4 Test & measurement: Provides stable, adjustable power for lab equipment such as oscilloscopes, signal generators, and electronic testers.
5 Data centers: Supplies power to server racks, storage systems, and cooling equipment with flexible power configurations.
6 LED lighting: Drives high-power LED arrays, streetlights, and industrial lighting systems with precise current control.
7 Renewable energy: Integrates with solar inverters, wind turbines, and energy storage systems (wide DC input range accommodates variable renewable energy outputs).

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding and use wire sizes matching the current rating to prevent voltage drop or overheating. Follow the mounting instructions for secure installation.
2 Environmental conditions: Operate within the specified temperature range (-30°C to +70°C). Derate output current at high temperatures according to the provided derating curves.
3 Module handling: Do not hot-swap modules—turn off the power supply before adding/removing modules. Cover blank slots with BLANK-NMS240 covers to maintain safety and cooling efficiency.
4 Remote control setup: For global on/off, install the shorting connector if external control is not used. For local module control, correctly wire the RC pins (open for ON, short for OFF).
5 Parallel operation: When paralleling modules, connect CS pins for current sharing, ensure output voltage difference between modules is less than 0.2V, and do not exceed the total power capacity of the main unit.
6 Programming guidelines: When using PV/PC pins for voltage/current programming, adhere to the specified external signal ranges to avoid damaging the modules.
7 Protection reset: If the power supply shuts down due to overprotection (overload, overvoltage, overtemperature), disconnect the load, resolve the issue, then reapply power to reset.
8 Safety precautions: Do not disassemble the unit; only qualified technicians should perform maintenance. Comply with local electrical safety regulations and standards.
NMP1K2-CCKCKE-01实物图

NMP1K2-CCKCKE-01

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐