领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHEH-01实物图
NMP1K2-CCHHEH-01商品缩略图

NMP1K2-CCHHEH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHEH-01
商品编号
C6128155
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V@5A each) modules
3 Complies with medical (2x MOPP isolation) and ITE safety standards (EN60601-1, EN62368-1)
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown), overtemperature (auto-recover after cooling)
5 Rich control features: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation)
6 High efficiency up to 91% (typical at full load with 24V/48V modules)
7 Wide input range:90-264VAC or120-370VDC,47-63Hz; high power factor (>0.95 at230VAC full load)
8 Compact mechanical size:250x127x41mm (NMP1K2), with specified mounting torque (7-10 Kgf-cm for M4 screws)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines requiring multiple stable DC voltages
2 Medical equipment: Suitable for diagnostic tools, patient monitors (due to medical safety compliance)
3 Telecom systems: Supporting communication devices like routers, switches with diverse voltage needs
4 Test and measurement: Lab environments needing adjustable, precise DC outputs for component testing
5 Data centers: Distributed power supply for server components or backup power modules
6 Renewable energy: Integrating with solar/wind converters to distribute stable DC power

注意事项 PRECAUTIONS

1 Installation: Must use the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; follow specified mounting torque (7-10 Kgf-cm for M4 screws,12 Kgf-cm for AC terminals)
2 Temperature management: Derate output current according to ambient temperature (e.g.,90% rated current for Vo<12V at -15~-30°C); ensure proper airflow as per direction specs
3 Wiring: Use20-26AWG wires for control pins; twist remote sense lines (+S/-S) to reduce noise; for parallel operation, connect CS pins of modules and ensure voltage difference <0.2V
4 Protection handling: Overvoltage/overload triggers shutdown (re-power to recover); overtemperature auto-recovers after cooling
5 Control operations: For local ON/OFF, short/Open RC2 (NMS) or RC2/RC3 (NMD) pins as per specs; DC OK signal has max10mA sourcing current
6 Safety compliance: Always ground properly; do not operate beyond rated parameters
NMP1K2-CCHHEH-01实物图

NMP1K2-CCHHEH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐