预售商品

NMP1K2-CCEHKH-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCEHKH-01
- 商品编号
- C6128126
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications
3
High efficiency up to 91% (full case load with H/K modules at nominal 24V/48V)
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC 60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
5
Rich protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling)
6
Flexible control options: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
7
Additional functions: Current sharing (for parallel operation), DC OK signal (TTL level indicating output status), auxiliary power output (5V/2A for NMP1K2 front-end,5V/10mA for modules)
8
Output modules support adjustable voltage ranges (e.g.,5V module:3~6V,12V module:6~15V,24V module:15~30V,48V module:30~55V)
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC voltage outputs for controllers, sensors and actuators
2
Medical devices compliant with ES60601-1 standards (e.g., diagnostic devices, patient monitoring systems)
3
Test and measurement setups needing precise and adjustable DC power supplies
4
Telecommunication and data communication equipment (e.g., routers, switches, base stations)
5
Industrial control systems (PLCs, DCS) demanding reliable and modular power solutions
6
Laboratory environments for R&D of electronic devices requiring various voltage levels
7
Data centers or server rooms for powering multiple components with different voltage needs
注意事项 PRECAUTIONS
1
Installation: Ensure proper airflow direction as per mechanical specs; follow recommended mounting torque (e.g., M4 screws:7~10Kgf-cm) to avoid damage
2
Derating requirements: When output voltage <12V and ambient temp is between -15℃ and -30℃, output current should be derated to90% of rated current; refer to derating curves for temp and input voltage conditions
3
Global ON/OFF control: The unit has no output if the shorting connector (RC1 to GND-P) is not assembled; connect it for normal operation
4
Remote sense usage: Sense lines should be twisted in pairs to minimize interference; compensate voltage drop up to0.5V
5
Parallel operation rules: For NMS-240 modules, connect CS pins mutually; ensure voltage difference <0.2V; total power ≤1200W; remote control must turn all parallel modules ON/OFF simultaneously
6
Protection recovery: Overvoltage protection requires re-powering to recover; overtemperature recovers automatically after cooling
7
Module operation: Blank slots need BLANK-NMS240 accessory; avoid using PC function when modules are in parallel

NMP1K2-CCEHKH-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCEKCE-00
- NMP1K2-CCEKCK-01
- NMP1K2-CCEKE#-01
- NMP1K2-CCEKEE-01
- NMP1K2-CCEKEK-01
- NMP1K2-CCEKHH-00
- NMP1K2-CCEKKK-01
- NMP1K2-CCEKKK-05
- NMP1K2-CCHCEE-01
- NMP1K2-CCHCEE-05
- NMP1K2-CCHECK-01
- NMP1K2-CCHEKK-05
- NMP1K2-CCHHEE-00
- NMP1K2-CCHHEH-01
- NMP1K2-CCHHHH-00
- NMP1K2-CCHHHK-08
- NMP1K2-CCHHKC-01
- NMP1K2-CCHKCE-00
- NMP1K2-CCHKE#-01
- NMP1K2-CCHKHH-01
- NMP1K2-CCHKKK-01