领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCECK-00实物图
NMP1K2-CCCECK-00商品缩略图

NMP1K2-CCCECK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCECK-00
商品编号
C6128067
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Output modules offer adjustable voltages: 5V (3-6V),12V(6-15V),24V(15-30V),48V(30-55V), dual output up to30V each
3 High efficiency up to91% (full load with H/K modules at 24V/48V)
4 Compliance with medical (2x MOPP) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5 Remote control functions: global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV/PC pins)
6 Protection features: overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (automatic recovery after cooling)
7 Current sharing capability for parallel operation of modules (max6 slots for NMP1K2)
8 EMC performance meets EN55032 Class B, EN61000-4 series standards

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC outputs
2 Medical devices compliant with medical safety standards
3 Test and measurement equipment needing flexible voltage configurations
4 Telecom and data communication infrastructure
5 Industrial control panels and embedded systems
6 Research laboratories with diverse power requirements

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws for front-end with torque7-10Kgf-cm, M3.5 for output terminals with max torque10Kgf-cm
2 Derating: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated value; follow derating curves for temp and input voltage
3 Global ON/OFF: If not using, ensure shorting connector (RC1 to GND-P) is assembled to enable output
4 Remote sense: Connect +S/-S pins to load terminals to compensate wiring voltage drop (max0.5V)
5 Parallel operation: CS pins of modules must be connected; output voltage difference among parallel modules <0.2V; total power not exceeding1200W; PC function not used in parallel
6 Overtemperature: T-Alarm signal indicates overtemp (high=alarm, low=normal); output shuts down and recovers automatically after cooling
7 Wiring: Use short, large-diameter wires for parallel connections to minimize voltage drop
NMP1K2-CCCECK-00实物图

NMP1K2-CCCECK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐