领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCKK-10实物图
NMP1K2-CCCCKK-10商品缩略图

NMP1K2-CCCCKK-10

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCKK-10
商品编号
C6128065
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-CCCCKK-10 from MW) with 1200W max power and 6 slots for output modules.
2 Supports multiple single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240:30V/5A each), allowing flexible output configuration.
3 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004; meets medical safety requirements (2x MOPP between primary and secondary).
4 Rich protection functions: Overvoltage (O.V.P, shut down and recover on repower), Overcurrent (O.C.P, constant current limiting), Overtemperature (O.T.P, shut down and recover after cooling), Overload (O.L.P, shut down and recover on repower).
5 Versatile functions: Remote ON/OFF control (global/local), DC OK signal (TTL level indicating output status), auxiliary power output (5V/2A for NMP1K2), remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV), output current programming (PC), current sharing (CS) for parallel operation of modules.
6 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz; high power factor (>0.95@230VAC full load, >0.98@115VAC full load).
7 High efficiency: Up to ~91% (typical at full load with H/K modules 24V/48V).
8 EMC compliance: Emission (EN55032/CISPR32, EN55011/CISPR11 Class B), Harmonics/Flicker (EN61000-3-2 Class A, EN61000-3-3), Immunity (EN61000-4-2 Level4, EN61000-4-3 Level3, EN61000-4-4 Level3, EN61000-4-5 Level4, EN61000-4-6 Level2, EN61000-4-8 Level4, EN61000-4-11); meets EN60601-1-2, EN55024, SEMI F47.
9 Mechanical specs: NMP1K2 front-end dimensions (250*127*41mm), weight (~2kg); output modules (118.5*37.9*18mm).

使用场景 APPLICATIONS

1 Industrial automation systems: Flexible modular design meets diverse voltage/current needs of control panels, sensors, actuators.
2 Medical equipment: Complies with medical safety standards, suitable for diagnostic devices, patient monitoring systems, laboratory equipment.
3 Telecommunications infrastructure: Reliable power supply for routers, switches, base stations with multiple output requirements.
4 Test and measurement devices: Precise voltage/current control (PV/PC functions) and stable output for electronic component testing.
5 Data centers/server racks: Parallel operation of modules provides high power capacity and redundancy for server power distribution.
6 Instrumentation systems: Customizable output configurations support various analytical instruments, industrial meters.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for NMP1K2 front-end mounting (torque7~10 Kgf-cm); M3.5 screws for output terminals (torque10 Kgf-cm). Assemble the shorting connector (RC1 to GND-P) for global ON/OFF control of NMP1K2.
2 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop (max0.5V) in long wiring.
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between modules; total power not exceed1200W for NMP1K2; max6 modules in parallel; use short/large diameter wires; remote control must turn all parallel modules on/off simultaneously; do not use PC function in parallel.
4 Derating: For output voltage <12V and ambient temperature -15~-30°C, derate output current to90% of rated value. Follow derating curves based on ambient temperature and input voltage.
5 Safety: Adhere to safety standards during operation; avoid overloading modules; ensure proper grounding to prevent electric shock.
NMP1K2-CCCCKK-10实物图

NMP1K2-CCCCKK-10

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐