领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCEC-01实物图
NMP1K2-CCCCEC-01商品缩略图

NMP1K2-CCCCEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCEC-01
商品编号
C6128049
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with single-output (NMS-240) and dual-output (NMD-240) modules available
2 Supports global ON/OFF control (via RC1 pin) and local ON/OFF control (via RC2/RC3 pins for individual modules)
3 Remote sense function (NMS-240) compensates for voltage drop on load wiring up to 0.5V
4 Output voltage programming (PV pin) and current programming (PC pin) for NMS-240 modules
5 DC OK signal (TTL level) indicates output status of modules (4.5-5.5V for ON, 0-0.5V for OFF)
6 Current sharing (CS pin) enables parallel operation of NMS-240 modules with balanced current distribution
7 Over-temperature alarm (T-Alarm signal, TTL level) notifies when internal temperature exceeds limits
8 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240)
9 Multiple protection features: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P) with appropriate protection modes
10 Parallel operation support for NMS-240 modules (max 4 slots for NMP650,6 for NMP1K2)

使用场景 APPLICATIONS

1 Industrial automation systems (e.g., PLCs, motor control units)
2 Medical equipment compliant with IEC 60601-1 safety standards
3 Telecommunication infrastructure (rack-mounted devices, base stations)
4 Test and measurement setups requiring precise voltage/current adjustment
5 Data centers or server racks needing modular, scalable power solutions
6 Laboratory equipment with demands for programmable outputs or parallel operation

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is assembled if not using global ON/OFF control
2 For remote sense (NMS-240), use twisted pairs for sense lines and connect +S/-S pins correctly
3 When parallelizing NMS-240 modules: connect CS pins, keep voltage difference <0.2V, follow max slot limits
4 Derate output current to 90% for voltage <12V and ambient temp between -15°C and -30°C
5 Avoid using PC (current programming) function in parallel mode
6 Respond promptly to over-temperature alarms to prevent damage
7 Follow applicable safety standards during installation and operation
NMP1K2-CCCCEC-01实物图

NMP1K2-CCCCEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐