领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HKCHK-00实物图
NMP1K2-#HKCHK-00商品缩略图

NMP1K2-#HKCHK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#HKCHK-00
商品编号
C6127806
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (明纬) NMP series, model NMP1K2-#HKCHK-00, supporting up to 1200W total power with 6 slots for output modules
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering adjustable output voltages like 5V,12V,24V,48V to meet diverse industrial needs
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
4 Wide input voltage range: AC 90~264V or DC120~370VDC, with high power factor (PF>0.95 at 230VAC full load) and efficiency up to 91%
5 Rich functional features: remote sense (compensates wiring voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (indicates output status), over-temperature alarm (T-Alarm), and current sharing for parallel operation
6 Multiple protection mechanisms: overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (automatic recovery after cooling)

使用场景 APPLICATIONS

1 Industrial automation systems: Flexible modular design adapts to various voltage requirements of control panels, sensors, and actuators
2 Medical equipment: Meets medical safety standards, suitable for devices requiring stable and safe power supply
3 Test and measurement setups: Programmable voltage/current and multiple output options support diverse testing needs
4 Data centers/server racks: Parallel current sharing function enables scalable power solutions for high-power equipment
5 Telecommunications: Stable power with multiple voltage outputs for communication devices like routers and switches
6 Laboratory environments: Adjustable voltage ranges and precise control features support experimental and R&D work

注意事项 PRECAUTIONS

1 Installation: Blank slots must be filled with BLANK-NMS240 accessory to ensure proper operation
2 Remote sense: Correctly wire +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power not exceeding 1200W; use short, large-diameter wires for parallel connections
4 Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value
5 ON/OFF control: Global ON/OFF requires shorting RC1 to GND-P if not used; local ON/OFF uses RC2/RC3 pins (open for ON, short for OFF)
6 Over-temperature: T-Alarm signal (TTL level) indicates internal temp status—high (4.5~5.5V) means over temp, low (0~0.5V) means normal
7 Safety: Ensure proper grounding to comply with leakage current requirements (<400uA at 264VAC)
NMP1K2-#HKCHK-00实物图

NMP1K2-#HKCHK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐