领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHEH#-02实物图
NMP1K2-#HHEH#-02商品缩略图

NMP1K2-#HHEH#-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHEH#-02
商品编号
C6127726
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 High efficiency up to91% (typical at full load with H/K module 24V/48V)
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Isolation level:Primary-Secondary(2x MOPP), Primary-Earth(1x MOPP); withstand voltage:I/P-O/P(4KVAC), I/P-FG(2KVAC), O/P-FG(0.5KVAC)
6 Supports various output modules:Single output(NMS-240 series:5V@36A,12V@20A,24V@10A,48V@5A; max240W per module) and dual output(NMD-240 series:dual30V@5A; max combined240W)
7 Rich control functions:Global/local ON/OFF control, remote sense(+S/-S to compensate wiring drop up to0.5V), voltage programming(PV), current programming(PC), DC OK signal(TTL level), over-temperature alarm(T-Alarm), current sharing(CS for parallel operation)
8 Auxiliary power outputs:+5V-AUX-P(2A for NMP1K2), Vcc2(5V/10mA for NMS-240 modules)
9 Comprehensive protection:Over-voltage(OVP), over-current(OCP), over-temperature(OTP), over-load(OLP); OVP/OTP:shut down and re-power to recover; OCP:constant current limiting
10 Good EMC performance:Class B emission(EN55032/CISPR32, EN55011/CISPR11), Level4 immunity(ESD:15KV air/8KV contact; EFT:2KV; Surge:4KV Line-FG/2KV Line-Line)
11 Operating temperature range:-30~+70°C(with derating as per curves); storage temp:-40~+85°C
12 Mechanical specs:Dimensions(250x127x41mm), weight~2kg(typical), mounting torque up to12Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, DCS, servo drives, sensors and control panels
2 Medical equipment:Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems and lab equipment
3 Test & measurement instruments:Providing stable multi-voltage power for oscilloscopes, signal generators and analyzers
4 Telecom/datacom infrastructure:Supporting routers, switches, base stations and network devices
5 Industrial IoT(IIoT) devices:Powering edge computing nodes, IoT gateways and remote monitoring systems
6 Rack-mounted applications:Modular design fits standard racks for data centers or industrial enclosures
7 Parallel operation setups:Using current sharing to scale power output for high-demand applications
8 Applications requiring multiple output voltages:Flexible module combination to meet diverse voltage/current needs
9 Remote control systems:Utilizing global/local ON/OFF, DC OK and T-Alarm for centralized monitoring and control

注意事项 PRECAUTIONS

1 Installation:Ensure the shorting connector(RC1 to GND-P) is assembled if global ON/OFF control is not used; use recommended screw sizes(M4) and torque(7~10Kgf-cm) for mounting
2 Derating:When output voltage<12V and ambient temp is-15~-30°C, derate output current to90% of rated value; follow derating curves for ambient temp and input voltage
3 Parallel operation:Connect CS pins of modules; ensure output voltage difference between modules<0.2V; total power≤1200W; max6 modules in parallel; remote control must turn all modules ON/OFF simultaneously
4 Local ON/OFF:For NMS-240 modules, open RC2/GND=ON, short=OFF; for NMD-240, open RC2/GND1=ON(V1), open RC3/GND2=ON(V2)
5 Remote sense:Use +S/-S pins to compensate voltage drop in load wiring(up to0.5V)
6 Programming:PV pin adjusts output voltage(range depends on module), PC pin adjusts output current(40~100% of rated)
7 Protection:OVP/OTP triggers shut down(re-power to recover); OCP uses constant current limiting; ESD/EMI protection requires proper grounding
8 Maintenance:Keep ventilation slots clear to prevent overheating; avoid overloading modules beyond rated power/current
NMP1K2-#HHEH#-02实物图

NMP1K2-#HHEH#-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐