领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHCCE-04实物图
NMP1K2-#HHCCE-04商品缩略图

NMP1K2-#HHCCE-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHCCE-04
商品编号
C6127695
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 model) with 6 slots, supporting up to 6 output modules (each max 240W) for flexible voltage configuration (5V/12V/24V/48V etc.)
2 Total output power up to 1200W, wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards (EN60601-1, UL62368-1 etc.)
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), over temperature (shutdown, auto-recover when cool)
5 Advanced features: Global/local remote ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal, current sharing for parallel operation
6 High efficiency (up to91% typical at full load with24V/48V modules), low leakage current (<400uA at264VAC)
7 Wide operating temperature range: -30~+70°C (with derating as per specs)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for DC output) and torque (12Kgf-cm AC input,10Kgf-cm DC output)
2 Derating: Reduce load at temp>50°C; for output<12V at-15~-30°C, derate current to90% of rated
3 Remote control: Global ON/OFF via RC1-GND-P connection; local control via RC2/RC3 pins (open=ON, short=OFF)
4 Parallel operation: Connect CS pins; voltage difference between modules <0.2V; no PC function in parallel
5 Wiring: Use20~26AWG for control pins; twist remote sense lines (+S/-S) to minimize noise
6 Maintenance: Inspect loose connections/overheating regularly; keep ventilation clear
7 Replacement: Only use compatible Meanwell NMS/NMD modules
NMP1K2-#HHCCE-04实物图

NMP1K2-#HHCCE-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐