领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#HKKH-04实物图
NMP1K2-C#HKKH-04商品缩略图

NMP1K2-C#HKKH-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-C#HKKH-04
商品编号
C6127665
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 6 output modules (each max 240W), flexible configuration for industrial voltages (5V/36A,12V/20A,24V/10A,48V/5A, dual output options)
2 Wide input range: AC 90~264V, DC120~370V, 47~63Hz, suitable for global use
3 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at 24V/48V nominal)
4 Comprehensive safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary), ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.), ensuring reliability in critical applications
5 Multiple protection functions: Overload (constant current limiting), over voltage (shut down and auto-recover after power cycle), over temperature (shut down and auto-recover when temp drops), short circuit protection
6 Advanced control features: Remote ON/OFF (global and local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), current sharing (for parallel operation to balance load), DC OK signal (TTL level indicating module status), over temp alarm signal (T-Alarm)
7 Wide operating temperature range: -30°C to +70°C (with appropriate derating as per curves), suitable for harsh environments
8 EMC compliance: Meets EN55032 (CISPR32) for emission, EN61000 series for immunity, ensuring minimal interference with other devices
9 Auxiliary power: 5V/2A (NMP1K2) auxiliary output for control circuits,5V/10mA per module (Vcc2)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors, and control panels in manufacturing lines
2 Medical equipment: Suitable for medical devices requiring MOPP isolation (like patient monitors, diagnostic instruments, laboratory analyzers) due to compliance with EN60601-1
3 Telecommunication infrastructure: Powering routers, switches, base stations, and telecom cabinets with stable modular power
4 Test & measurement devices: Providing adjustable, reliable power for electronic testing equipment, oscilloscopes, and signal generators
5 Industrial control systems: Supporting distributed control systems (DCS) and process automation tools in energy, chemical, and pharmaceutical industries
6 Harsh environment applications: Operating in low/high temperature conditions (e.g., outdoor equipment, industrial warehouses) due to wide temp range

注意事项 PRECAUTIONS

1 Derating guidelines:
2 When output voltage <12V and ambient temp is between -15°C and -30°C, derate output current to90% of rated value
3 Follow derating curves for high ambient temps (e.g., at +70°C, reduce load as per curve) to avoid overheating
4 Mounting:
5 Use M4 screws with torque7~10 Kgf-cm for mounting; ensure max penetration depth is4mm to prevent damage
6 Wiring & connections:
7 For remote sense, connect +S/-S pins correctly to compensate voltage drop on load wires
8 When using global ON/OFF control, ensure proper connection of RC1 pin to GND-P; if not using, assemble the shorting connector (RC1 to GND-P) to enable output
9 For parallel operation:
10 Max6 modules for NMP1K2; connect CS pins of all modules together, ensure output voltage difference <0.2V between modules
11 Total output power should not exceed1200W; use short, large-diameter wires for parallel connections
12 Do not use output current programming (PC) function when modules are in parallel
13 Remote control must turn ON/OFF all parallel modules simultaneously
14 Protection:
15 In case of over voltage/over temp protection, power cycle the unit to recover (for over voltage) or wait for temp to drop (for over temp)
16 Avoid exceeding rated current/power of modules to prevent overload
17 Other:
18 Blank slots must be filled with BLANK-NMS240 accessory to maintain EMC performance
19 Ensure proper grounding to minimize leakage current and interference
NMP1K2-C#HKKH-04实物图

NMP1K2-C#HKKH-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐